Part Details for STK750-010 by SANYO Electric Co Ltd
Overview of STK750-010 by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Part Details for STK750-010
STK750-010 CAD Models
STK750-010 Part Data Attributes
|
STK750-010
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK750-010
SANYO Electric Co Ltd
Switching Regulator, Voltage-mode, 1A, 100kHz Switching Freq-Max, Hybrid, PSFM11
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , SIP11/15,.2,78TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 175 V | |
Input Voltage-Min | 165 V | |
Input Voltage-Nom | 170 V | |
JESD-30 Code | R-PSFM-T11 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 130 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP11/15,.2,78TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | SINGLE |