Part Details for STL23N85K5 by STMicroelectronics
Overview of STL23N85K5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL23N85K5
STL23N85K5 CAD Models
STL23N85K5 Part Data Attributes
|
STL23N85K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL23N85K5
STMicroelectronics
2.1A, 850V, 0.275ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, S-PSSO-N4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 850 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 0.275 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 210 W | |
Pulsed Drain Current-Max (IDM) | 8.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STL23N85K5
This table gives cross-reference parts and alternative options found for STL23N85K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL23N85K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL12N65M5 | 1.8A, 650V, 0.43ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4 | STMicroelectronics | STL23N85K5 vs STL12N65M5 |
FCMT180N65S3 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 17 A, 180 mΩ, Power88, 3000-REEL | onsemi | STL23N85K5 vs FCMT180N65S3 |
STL16N65M5 | 2A, 650V, 0.299ohm, N-CHANNEL, Si, POWER, MOSFET, 8 X 8 MM, ROHS COMPLIANT, POWERFLAT-4 | STMicroelectronics | STL23N85K5 vs STL16N65M5 |