-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.019 Ohm typ., 8 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9566
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL8N6F7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STL8N6F7CT-ND
|
DigiKey | MOSFET N-CH 60V 36A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4049 In Stock |
|
$0.2612 / $0.7900 | Buy Now |
DISTI #
STL8N6F7
|
Avnet Americas | Trans MOSFET N-CH 60V 36A 8-Pin PowerFLAT 3.3x3.3 T/R - Tape and Reel (Alt: STL8N6F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 / $0.3041 | Buy Now |
DISTI #
511-STL8N6F7
|
Mouser Electronics | MOSFET N-channel 60 V, 0.019 Ohm typ 8 A STripFET F7 Power MOSFET | 0 |
|
$0.3000 / $0.7900 | Order Now |
DISTI #
V36:1790_16518912
|
Arrow Electronics | Trans MOSFET N-CH 60V 36A 8-Pin Power Flat EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2348 | Americas - 60000 |
|
$0.2767 / $0.2959 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.019 Ohm typ., 8 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3900 / $0.7700 | Buy Now |
|
Future Electronics | STL8N6F7 Series 60V 8 A N-Channel STripFET™ F7 Power Mosfet-PowerFlat™ (3.3x3.3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 546000Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | STL8N6F7 Series 60V 8 A N-Channel STripFET™ F7 Power Mosfet-PowerFlat™ (3.3x3.3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | STL8N6F7 Series 60V 8 A N-Channel STripFET™ F7 Power Mosfet-PowerFlat™ (3.3x3.3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | STL8N6F7 Series 60V 8 A N-Channel STripFET™ F7 Power Mosfet-PowerFlat™ (3.3x3.3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL8N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL8N6F7
STMicroelectronics
N-channel 60 V, 0.019 Ohm typ., 8 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |