-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent matrix LED display driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6460
|
Newark | Dc-Dc Converters |Stmicroelectronics STLED524 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38Y7946
|
Newark | Led Display Driver, 5X24, Bga-56, Device Topology:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:4.6V, Output Current Max:480Ma, Switching Frequency:2.4Mhz, No. Of Outputs:29Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Stmicroelectronics STLED524 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2600 / $3.4400 | Buy Now |
DISTI #
497-14898-1-ND
|
DigiKey | IC DRVR DOT MATRIX 56CSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13768 In Stock |
|
$1.5806 / $2.3800 | Buy Now |
DISTI #
STLED524
|
Avnet Americas | LED DRVR Boost 2-CH PWM 4.6V 0.48A 56-Pin CSP T/R - Tape and Reel (Alt: STLED524) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8082 | Buy Now |
DISTI #
511-STLED524
|
Mouser Electronics | LED Display Drivers Intelligent matrix LED display driver RoHS: Compliant | 3487 |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
V79:2366_27121568
|
Arrow Electronics | LED Driver 120 Segment 1.4uA Supply Current 56-Pin CSP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$1.5940 | Buy Now |
DISTI #
V72:2272_06561031
|
Arrow Electronics | LED Driver 120 Segment 1.4uA Supply Current 56-Pin CSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2209 Container: Cut Strips | Americas - 4674 |
|
$1.6100 / $1.7560 | Buy Now |
|
STMicroelectronics | Intelligent matrix LED display driver RoHS: Compliant Min Qty: 1 | 3487 |
|
$1.5600 / $2.0400 | Buy Now |
|
Future Electronics | STLED524 Series 2.7 to 5.5 V Intelligent Matrix LED Display Driver - CSP-56 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Future Electronics | STLED524 Series 2.7 to 5.5 V Intelligent Matrix LED Display Driver - CSP-56 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLED524
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLED524
STMicroelectronics
Intelligent matrix LED display driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3.40 X 3 MM, 0.40 MM PITCH, ROHS COMPLIANT, CSP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 3.37 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 120 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.97 mm | |
fmax-Min | 20 MHz |