Part Details for STLZ960/5G-7.62-V-GREEN-HC by PTR Messtechnik GmbH & Co KG
Overview of STLZ960/5G-7.62-V-GREEN-HC by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STLZ960/5G-7.62-V-GREEN-HC
STLZ960/5G-7.62-V-GREEN-HC CAD Models
STLZ960/5G-7.62-V-GREEN-HC Part Data Attributes
|
STLZ960/5G-7.62-V-GREEN-HC
PTR Messtechnik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
STLZ960/5G-7.62-V-GREEN-HC
PTR Messtechnik GmbH & Co KG
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PTR HARTMANN GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |