Part Details for STM1686611 by Analog Devices Inc
Overview of STM1686611 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STM1686611
STM1686611 CAD Models
STM1686611 Part Data Attributes
|
STM1686611
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
STM1686611
Analog Devices Inc
Power/Mains Transformer, POWER TRANSFORMER, 5 VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Height | 38.1 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e4 | |
Length | 114.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage 1 | 11.8 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 50.8 mm |