-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tray |
|
|
0 | Tray |
|
|
0 | Tray |
|
|
5,500 |
|
|
|
0 | Each |
|
|
7,500 |
|
|
|
11,652 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F031C6T6 STMicroelectronicsBuy Now Datasheet |
Compare Parts:STM32F031C6T6 STMicroelectronics Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control |
Source Content uid | STM32F031C6T6 | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F031C6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F031C6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F050C6T6TR Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F031C6T6 vs STM32F050C6T6TR |
STM32F050C4T6XXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F031C6T6 vs STM32F050C4T6XXX |
STM32F051C6T7TR Microcontrollers and Processors | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F031C6T6 vs STM32F051C6T7TR |
STM32F051C4U7TR Microcontrollers and Processors | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F031C6T6 vs STM32F051C4U7TR |
STM32F050C4T6AXXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F031C6T6 vs STM32F050C4T6AXXX |
STM32F050C6T7XXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F031C6T6 vs STM32F050C6T7XXX |
STM32F051C8U6XXX Microcontrollers and Processors | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F031C6T6 vs STM32F051C8U6XXX |
STM32F051C8U7XXX Microcontrollers and Processors | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F031C6T6 vs STM32F051C8U7XXX |
STM32F050C6T6ATR Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F031C6T6 vs STM32F050C6T6ATR |
STM32F050C4T7AXXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F031C6T6 vs STM32F050C4T7AXXX |