-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3514
|
Newark | Stm32F |Stmicroelectronics STM32F071VBT6 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 | Buy Now |
DISTI #
16AC3530
|
Newark | Mcu, Arm Cortex-M0, 48Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:100Pins, Rohs Compliant: Yes |Stmicroelectronics STM32F071VBT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3089 |
|
$3.9300 / $6.2500 | Buy Now |
DISTI #
497-15827-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
605 In Stock |
|
$2.8851 / $5.7500 | Buy Now |
DISTI #
STM32F071VBT6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32F071VBT6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8031 / $3.1898 | Buy Now |
DISTI #
511-STM32F071VBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu RoHS: Compliant | 977 |
|
$2.6800 / $5.6700 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions RoHS: Compliant Min Qty: 1 | 975 |
|
$3.1000 / $5.5600 | Buy Now |
|
Future Electronics | LQFP 100 14X14X1.41 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 5400Tray |
|
$2.6300 / $2.7200 | Buy Now |
DISTI #
STM32F071VBT6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 128kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32F071VBT6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8031 / $3.1898 | Buy Now |
DISTI #
STM32F071VBT6
|
TME | IC: ARM microcontroller, 48MHz, LQFP100, 2÷3.6VDC, 16bit timers: 8 Min Qty: 1 | 0 |
|
$3.1300 / $4.1800 | RFQ |
|
Ameya Holding Limited | LQFP 100/I°/ARM-based 32-bit MCU, up to 128 KB Flash, 12 timers,ADC, DAC & | 4669 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F071VBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F071VBT6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F071VBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F071VBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F071VBT6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F071VBT6 vs STM32F071VBT6XXX |