-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3532
|
Newark | Mcu, Arm Cortex-M0, 48Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:64Kb, Ram Memory Size:16Kb, No. Of Pins:48Pins, Mcurohs Compliant: Yes |Stmicroelectronics STM32F072C8U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3765 |
|
$2.6000 / $3.9000 | Buy Now |
DISTI #
55X3523
|
Newark | Stm32F |Stmicroelectronics STM32F072C8U6 RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now |
DISTI #
79AH6970
|
Newark | Stm32 Mainstream Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F072C8U6 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
497-17360-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3821 In Stock |
|
$2.2940 / $4.5700 | Buy Now |
DISTI #
STM32F072C8U6
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin UFQFPN Tray - Trays (Alt: STM32F072C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 9380 |
|
$2.1447 | Buy Now |
DISTI #
511-STM32F072C8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 4079 |
|
$2.2100 / $3.6400 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 4079 |
|
$2.4100 / $3.5700 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks Container: Tray | 1560Tray |
|
$2.1100 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.1100 / $2.2200 | Buy Now |
DISTI #
STM32F072C8U6
|
TME | IC: STM32 ARM microcontroller, 48MHz, UFQFPN48, 2÷3.6VDC, STM32F0 Min Qty: 1 | 249 |
|
$2.8000 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072C8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072C8U6
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 27.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072C8U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072C8U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F072C8U7 | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F072C8U6 vs STM32F072C8U7 |
STM32F072C8U6TR | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F072C8U6 vs STM32F072C8U6TR |
STM32F072C8U6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F072C8U6 vs STM32F072C8U6XXX |
STM32F072C8U7TR | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F072C8U6 vs STM32F072C8U7TR |
STM32F072C8U7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F072C8U6 vs STM32F072C8U7XXX |
STM32F072C8U6XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,LLCC,48PIN,PLASTIC | STMicroelectronics | STM32F072C8U6 vs STM32F072C8U6XXXTR |