Microcontrollers and Processors
STM32F072C8U6TR
STMicroelectronics
Description: Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions

Overview of STM32F072C8U6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for STM32F072C8U6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 47Y8138
Newark Stm32F |Stmicroelectronics STM32F072C8U6TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-STM32F072C8U6TRCT-ND
DigiKey IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3400
In Stock
  • 1 $4.5700
  • 10 $4.1050
  • 25 $3.8808
  • 100 $3.3633
  • 250 $3.1908
  • 500 $2.8631
  • 1,000 $2.4147
  • 2,500 $2.1346
$2.1346 / $4.5700 Buy Now
DISTI # STM32F072C8U6TR
Avnet Americas MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F072C8U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $2.0667
$2.0667 Buy Now
DISTI # 511-STM32F072C8U6TR
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant 2375
  • 1 $4.5700
  • 10 $3.8900
  • 100 $3.3700
  • 250 $3.2000
  • 500 $2.8700
  • 1,000 $2.4200
  • 2,500 $2.2900
$2.2900 / $4.5700 Buy Now
STMicroelectronics Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 2375
  • 1 $4.4800
  • 10 $3.8100
  • 100 $3.3000
  • 250 $3.1400
  • 500 $2.8100
$2.8100 / $4.4800 Buy Now
Future Electronics STM32L Series 64 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,500 $2.0300
$2.0300 Buy Now
Future Electronics STM32L Series 64 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,500 $2.0300
$2.0300 Buy Now
DISTI # STM32F072C8U6TR
Avnet Silica MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin UFQFPN T/R (Alt: STM32F072C8U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730201053894
Chip1Stop MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2498
  • 1 $4.3800
  • 10 $3.7300
  • 50 $2.8300
  • 200 $2.6600
  • 500 $2.5200
  • 1,000 $2.1200
$2.1200 / $4.3800 Buy Now
DISTI # STM32F072C8U6TR
EBV Elektronik MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 48-Pin UFQFPN T/R (Alt: STM32F072C8U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 15000
Buy Now

CAD Models for STM32F072C8U6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F072C8U6TR by STMicroelectronics

STM32F072C8U6TR
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N48
Length
7 mm
Number of DMA Channels
Number of I/O Lines
37
Number of Terminals
48
Number of Timers
12
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
48 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F072C8U6TR
    STMicroelectronics
    Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
    VS

Alternate Parts for STM32F072C8U6TR

This table gives cross-reference parts and alternative options found for STM32F072C8U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072C8U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F072C8U7 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6TR vs STM32F072C8U7
STM32F072C8U6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6TR vs STM32F072C8U6XXX
STM32F072C8U7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6TR vs STM32F072C8U7TR
STM32F072C8U7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6TR vs STM32F072C8U7XXX
STM32F072C8U6 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6TR vs STM32F072C8U6
STM32F072C8U6XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F072C8U6TR vs STM32F072C8U6XXXTR
Part Number Description Manufacturer Compare
STM32F071C8U6TR RISC Microcontroller STMicroelectronics STM32F072C8U6TR vs STM32F071C8U6TR
STM32F071C8U6 Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions STMicroelectronics STM32F072C8U6TR vs STM32F071C8U6
STM32F072C8U7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6TR vs STM32F072C8U7TR
STM32F071C8U7XXX RISC Microcontroller STMicroelectronics STM32F072C8U6TR vs STM32F071C8U7XXX
STM32F072C8T6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F072C8U6TR vs STM32F072C8T6XXX
STM32F072C8U6 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6TR vs STM32F072C8U6
STM32F072C8T7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F072C8U6TR vs STM32F072C8T7TR
STM32F072C8Y7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA49, 3.277 X 3.109 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-49 STMicroelectronics STM32F072C8U6TR vs STM32F072C8Y7XXX
STM32F072C8U6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6TR vs STM32F072C8U6XXX
STM32F072C8U7 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6TR vs STM32F072C8U7

Related Parts for STM32F072C8U6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F072C8U6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F072C8U6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F072C8U6TR would you like to use for your alert(s)?
  • Please alert me when STM32F072C8U6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F072C8U6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F072C8U6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F072C8U6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F072C8U6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F072C8U6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: