Microcontrollers and Processors
STM32F072C8U6XXX
STMicroelectronics
Description: 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48

Overview of STM32F072C8U6XXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for STM32F072C8U6XXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32F072C8U6XXX by STMicroelectronics

STM32F072C8U6XXX
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N48
Length
7 mm
Number of DMA Channels
Number of I/O Lines
37
Number of Terminals
48
Number of Timers
12
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
48 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F072C8U6XXX
    STMicroelectronics
    32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48
    VS

Alternate Parts for STM32F072C8U6XXX

This table gives cross-reference parts and alternative options found for STM32F072C8U6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072C8U6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F072C8U7 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U7
STM32F072C8U6TR Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U6TR
STM32F072C8U7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U7TR
STM32F072C8U7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U7XXX
STM32F072C8U6 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U6
STM32F072C8U6XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U6XXXTR
Part Number Description Manufacturer Compare
STM32F071C8U6TR RISC Microcontroller STMicroelectronics STM32F072C8U6XXX vs STM32F071C8U6TR
STM32F071C8U6 Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions STMicroelectronics STM32F072C8U6XXX vs STM32F071C8U6
STM32F072C8U7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U7TR
STM32F071C8U7XXX RISC Microcontroller STMicroelectronics STM32F072C8U6XXX vs STM32F071C8U7XXX
STM32F072C8T6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F072C8U6XXX vs STM32F072C8T6XXX
STM32F072C8U6 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U6
STM32F072C8T7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F072C8U6XXX vs STM32F072C8T7TR
STM32F072C8U6TR Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U6TR
STM32F072C8Y7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA49, 3.277 X 3.109 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-49 STMicroelectronics STM32F072C8U6XXX vs STM32F072C8Y7XXX
STM32F072C8U7 Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072C8U6XXX vs STM32F072C8U7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F072C8U6XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F072C8U6XXX by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F072C8U6XXX would you like to use for your alert(s)?
  • Please alert me when STM32F072C8U6XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F072C8U6XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F072C8U6XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F072C8U6XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F072C8U6XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F072C8U6XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: