Part Details for STM32F072CBT7 by STMicroelectronics
Results Overview of STM32F072CBT7 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F072CBT7 Information
STM32F072CBT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F072CBT7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AC9949
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F072CBT7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$3.7200 | Buy Now |
|
DISTI #
STM32F072CBT7
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32F072CBT7) COO: Malaysia RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 1500 |
|
$2.6883 / $2.9674 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions COO: Malaysia RoHS: Compliant Min Qty: 1 | 1339 |
|
$3.0200 / $5.1300 | Buy Now |
|
DISTI #
STM32F072CBT7
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP48, 2÷3.6VDC, -40÷105°C Min Qty: 1 | 0 |
|
$3.6300 / $6.1800 | RFQ |
|
DISTI #
STM32F072CBT7
|
Avnet Silica | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 48Pin LQFP Tray (Alt: STM32F072CBT7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 32500 |
|
Buy Now | |
|
DISTI #
STM32F072CBT7
|
EBV Elektronik | MCU 32Bit GP STM32F 32MHz ARM Cortex M0 RISC 128kB Flash 48Pin LQFP Tray (Alt: STM32F072CBT7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 2250 |
|
Buy Now |
US Tariff Estimator: STM32F072CBT7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F072CBT7
STM32F072CBT7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F072CBT7 Part Data Attributes
|
|
STM32F072CBT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072CBT7
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | LFQFP, QFP48,.35SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | NO | |
| CPU Family | CORTEX-M0 | |
| Clock Frequency-Max | 32 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | ||
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| Number of Timers | 12 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 48 MHz | |
| Supply Current-Max | 27.9 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F072CBT7
This table gives cross-reference parts and alternative options found for STM32F072CBT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072CBT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F072CBT7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F072CBT7 vs STM32F072CBT7XXX |
| STM32F072CBT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,48PIN,PLASTIC | STM32F072CBT7 vs STM32F072CBT6XXXTR |
| STM32F072CBT7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F072CBT7 vs STM32F072CBT7TR |
STM32F072CBT7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F072CBT7 is 48 MHz.
-
The STM32F072CBT7 has 128 KB of flash memory.
-
No, the STM32F072CBT7 is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
-
The clock settings on the STM32F072CBT7 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F072CBT7 datasheet and the STM32F0xx Standard Peripheral Library documentation for more information.
-
The BOOT0 and BOOT1 pins on the STM32F072CBT7 are used to select the boot mode of the device. BOOT0 is used to select between the flash memory and the system memory, while BOOT1 is used to select between the internal flash memory and an external memory device.