-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tray |
|
|
0 | Tray |
|
|
286 | Bulk |
|
|
0 | Tray |
|
|
10,690 |
|
|
|
812 | Each |
|
|
286 | Each |
|
|
22 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072V8T6 STMicroelectronicsBuy Now Datasheet |
Compare Parts:STM32F072V8T6 STMicroelectronics Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions |
Source Content uid | STM32F072V8T6 | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2.5/3.3 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 27.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072V8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072V8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F071VBH6 Microcontrollers and Processors | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | STM32F072V8T6 vs STM32F071VBH6 |
STM32F071V8T7 Microcontrollers and Processors | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | STM32F072V8T6 vs STM32F071V8T7 |
STM32F071VBT6 Microcontrollers and Processors | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | STM32F072V8T6 vs STM32F071VBT6 |
STM32F071V8H6XXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F072V8T6 vs STM32F071V8H6XXX |
STM32F072V8H7XXX Microcontrollers and Processors | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STMicroelectronics | STM32F072V8T6 vs STM32F072V8H7XXX |
STM32F071VBH6XXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F072V8T6 vs STM32F071VBH6XXX |
STM32F071V8H7 Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F072V8T6 vs STM32F071V8H7 |
STM32F071VBT6XXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F072V8T6 vs STM32F071VBT6XXX |
STM32F071V8T6XXX Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32F072V8T6 vs STM32F071V8T6XXX |
STM32F072VBH7 Microcontrollers and Processors | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F072V8T6 vs STM32F072VBH7 |