Part Details for STM32F100RCT6B by STMicroelectronics
Results Overview of STM32F100RCT6B by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100RCT6B Information
STM32F100RCT6B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F100RCT6B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39T7121
|
Newark | Stm32F |Stmicroelectronics STM32F100RCT6B RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
STM32F100RCT6B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F100RCT6B) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.6248 / $4.1426 | Buy Now |
|
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: Taiwan RoHS: Compliant Min Qty: 1 | 3942 |
|
$3.5600 / $5.7000 | Buy Now |
|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
DISTI #
STM32F100RCT6B
|
TME | IC: STM32 ARM microcontroller, 24MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 311 |
|
$5.8500 / $7.1400 | Buy Now |
|
|
ComSIT USA | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32F100RCT6B
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 256KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F100RCT6B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
|
DISTI #
STM32F100RCT6B
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 960 |
|
$2.8000 / $5.8000 | Buy Now |
|
|
Chip Stock | MCU32-bitSTM32FARMCortexM3RISC256KBFlash2.5V/3.3V64-PinLQFPTray | 63490 |
|
RFQ | |
|
DISTI #
STM32F100RCT6B
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 256KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F100RCT6B) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 5440 |
|
Buy Now |
US Tariff Estimator: STM32F100RCT6B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F100RCT6B
STM32F100RCT6B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F100RCT6B Part Data Attributes
|
|
STM32F100RCT6B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100RCT6B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP64,.47SQ,20 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | CORTEX-M3 | |
| Clock Frequency-Max | 24 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 12 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| Number of Timers | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 24576 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Speed | 24 MHz | |
| Supply Current-Max | 19.7 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F100RCT6B
This table gives cross-reference parts and alternative options found for STM32F100RCT6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100RCT6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F100RCT7B | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F100RCT6B vs STM32F100RCT7B |
STM32F100RCT6B Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F100RCT6B is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage supply.
-
The clock settings for the STM32F100RCT6B can be configured using the Clock Control Register (RCC_CR) and the Flash Control Register (FLASH_ACR). You can also use the STM32CubeMX tool to generate the clock configuration code.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and an external memory.
-
The USART peripheral on the STM32F100RCT6B can be used for asynchronous communication. You need to configure the USART clock, enable the USART peripheral, and set the baud rate and data bits. You can use the HAL library or write your own driver to use the USART peripheral.
-
The NVIC is used to handle interrupts on the STM32F100RCT6B. It allows you to prioritize interrupts, enable and disable interrupts, and handle interrupt requests. You can use the NVIC to handle interrupts from peripherals such as timers, USART, and SPI.