Part Details for STM32F100RDT6BTR by STMicroelectronics
Results Overview of STM32F100RDT6BTR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100RDT6BTR Information
STM32F100RDT6BTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F100RDT6BTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99W9766
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 24Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:24Mhz, Program Memory Size:384Kb Rohs Compliant: Yes |Stmicroelectronics STM32F100RDT6BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
STM32F100RDT6BTR
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F100RDT6BTR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4232 / $4.7304 | Buy Now |
|
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: Taiwan RoHS: Compliant Min Qty: 1 | 469 |
|
$5.0900 / $8.0200 | Buy Now |
|
DISTI #
STM32F100RDT6BTR
|
Avnet Silica | MCU 32Bit STM32F ARM Cortex M3 RISC 384KB Flash 25V33V 64Pin LQFP TR (Alt: STM32F100RDT6BTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 44794 |
|
RFQ | ||
|
DISTI #
STM32F100RDT6BTR
|
EBV Elektronik | MCU 32Bit STM32F ARM Cortex M3 RISC 384KB Flash 25V33V 64Pin LQFP TR (Alt: STM32F100RDT6BTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F100RDT6BTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F100RDT6BTR
STM32F100RDT6BTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F100RDT6BTR Part Data Attributes
|
|
STM32F100RDT6BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100RDT6BTR
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 12 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| Number of Timers | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 393216 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 24 Mhz | |
| Supply Current-Max | 19.7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F100RDT6BTR
This table gives cross-reference parts and alternative options found for STM32F100RDT6BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100RDT6BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F100RDT7BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STM32F100RDT6BTR vs STM32F100RDT7BXXX |
| STM32F100RDT7BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F100RDT6BTR vs STM32F100RDT7BXXXTR |
STM32F100RDT6BTR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F100RDT6BTR is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage range.
-
The clock settings for the STM32F100RDT6BTR can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool to generate the clock configuration code.
-
The STM32F100RDT6BTR has 128 KB of Flash memory and 8 KB of SRAM.
-
The USART peripheral on the STM32F100RDT6BTR can be used for serial communication. You need to configure the USART clock, mode, and baud rate using the USART registers. You can use the STM32CubeMX tool to generate the USART initialization code.
-
No, the STM32F100RDT6BTR is a 3.6V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.