-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25144021
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 8 |
|
$4.3790 | Buy Now |
DISTI #
497-11114-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4373 In Stock |
|
$6.4398 / $7.6800 | Buy Now |
DISTI #
68497319
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 70196 |
|
$6.0890 | Buy Now |
DISTI #
66978577
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray Min Qty: 5 Package Multiple: 1 | Americas - 960 |
|
$5.4125 / $7.5625 | Buy Now |
DISTI #
68496697
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 330 |
|
$5.8941 | Buy Now |
DISTI #
69203592
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 64-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 1928 | Americas - 8 |
|
$4.3790 | Buy Now |
DISTI #
STM32F103RFT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 768 KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: STM32F103RFT6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Tray | 0 |
|
$6.7235 / $7.6509 | Buy Now |
DISTI #
39T7137
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-64, Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:768Kb, Ram Memory Size:96Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103RFT6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 | Buy Now |
DISTI #
46W2186
|
Newark | 32 Bit Microcontroller, Motor Control, Arm Cortex-M3, 72 Mhz, 768 Kb, 96 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F103RFT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5608 |
|
$9.1400 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 6547 |
|
$6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103RFT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103RFT6
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103RFT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103RFT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103RFT6TR | Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103RFT6 vs STM32F103RFT6TR |