If you like Findchips… You will love Findchips PRO. Try it Now.

STM32F103ZET6TR

Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Manufacturer STMicroelectronics
Price Range $5.7500 / $10.7017

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
STM32F103ZET7TR Microcontrollers and Processors 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZET6TR vs STM32F103ZET7TR
STM32F103ZET6XXX Microcontrollers and Processors 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZET6TR vs STM32F103ZET6XXX
STM32F103ZET7XXX Microcontrollers and Processors 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZET6TR vs STM32F103ZET7XXX
STM32F103ZET6 Microcontrollers and Processors Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103ZET6TR vs STM32F103ZET6
Part Number Description Manufacturer Compare
STM32F103ZET6 Microcontrollers and Processors Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103ZET6TR vs STM32F103ZET6
STM32F103ZET7XXX Microcontrollers and Processors 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZET6TR vs STM32F103ZET7XXX
STM32F103ZET7TR Microcontrollers and Processors 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZET6TR vs STM32F103ZET7TR
STM32F103ZET6XXX Microcontrollers and Processors 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZET6TR vs STM32F103ZET6XXX

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Microcontrollers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    95
  • 3. India
    92
  • 4. Mexico
    90
  • 5. South Korea
    90
  • 6. Canada
    86
  • 7. Israel
    78
  • 8. Russia
    77
  • 9. Netherlands
    74
  • 10. Taiwan
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $5.7500 Buy Now
  • 2. Newark element14 $7.6600 Buy Now
  • 3. Avnet Americas $9.7700 Buy Now
  • 4. element14 Asia-Pacific $10.2106 Buy Now
  • 5. Farnell element14 $10.7017 Buy Now
  • 6. Farnell element14 $10.7017 Buy Now

Datasheets & Reference Designs

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →