-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11121-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 144LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
460 In Stock |
|
$8.4203 / $13.3000 | Buy Now |
DISTI #
69203590
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 6230 |
|
$7.8850 / $9.5280 | Buy Now |
DISTI #
70398921
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 | Americas - 360 |
|
$10.4125 / $17.8750 | Buy Now |
DISTI #
68496753
|
Verical | MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LQFP Tray Min Qty: 60 Package Multiple: 60 Date Code: 2232 | Americas - 300 |
|
$7.1389 / $7.2018 | Buy Now |
DISTI #
STM32F103ZFT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 768 KB Flash 2.5V/3.3V 144-Pin LQFP - Trays (Alt: STM32F103ZFT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.1805 / $9.3089 | Buy Now |
DISTI #
55T3939
|
Newark | 32 Bit Microcontroller, Motor Control, Arm Cortex-M3, 72 Mhz, 768 Kb, 96 Kb, 144, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F103ZFT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $14.5100 | Buy Now |
DISTI #
21T4020
|
Newark | Mcu, 32Bit, Cortex-M3, 72Mhz, Lqfp-144, Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:768Kb, Ram Memory Size:96Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Stmicroelectronics STM32F103ZFT6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 300 |
|
$7.6800 / $10.7300 | Buy Now |
|
Future Electronics | STM32F Series 768 kB Flash 96 kB RAM 32-Bit SMT Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tray | 0Tray |
|
$8.8700 / $9.0200 | Buy Now |
DISTI #
511-STM32F103ZFT6
|
Mouser Electronics | ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 768 Kb RoHS: Compliant | 275 |
|
$7.8400 / $10.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103ZFT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103ZFT6
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |