-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3777
|
Newark | 32 Bit Microcontroller, Advanced Connectivity And Encryption, Arm Cortex-M3, 120 Mhz, 128 Kb, 68 Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205RBT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4615 |
|
$7.7300 / $10.3200 | Buy Now |
DISTI #
47T9327
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-64, Product Range:Stm32 F2 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:128Kb, Ram Memory Size:68Kb Rohs Compliant: Yes |Stmicroelectronics STM32F205RBT6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 | Buy Now |
DISTI #
497-11153-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2682 In Stock |
|
$5.3798 / $9.4800 | Buy Now |
DISTI #
STM32F205RBT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F205RBT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1493 / $5.8595 | Buy Now |
DISTI #
511-STM32F205RBT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB RoHS: Compliant | 8258 |
|
$5.3700 / $8.5300 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 8258 |
|
$6.0400 / $8.3600 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 68 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1280Tray |
|
$5.2800 / $5.5100 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 68 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 960Tray |
|
$5.2800 / $5.5100 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 68 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$5.2700 / $5.4900 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 68 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F205RBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F205RBT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F205RBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F205RBT7 | High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STMicroelectronics | STM32F205RBT6 vs STM32F205RBT7 |
STM32F205RBT6TR | High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator | STMicroelectronics | STM32F205RBT6 vs STM32F205RBT6TR |
STM32F205RBT7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F205RBT6 vs STM32F205RBT7XXX |
STM32F205RBT7VXXX | RISC Microcontroller | STMicroelectronics | STM32F205RBT6 vs STM32F205RBT7VXXX |