Datasheets
STM32F205RBT7 by: STMicroelectronics

Overview of: STM32F205RBT7 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: STM32F205RBT7

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tray
  • 1 $11.3000
  • 10 $10.2110
  • 25 $9.7356
  • 160 $8.4535
  • 320 $8.0735
  • 480 $7.3612
  • 960 $6.4761
View this part on Avnet Americas
0 Tray
  • 960 $6.4116
  • 1,920 $6.2821
  • 3,840 $6.1526
  • 5,760 $6.0230
  • 7,680 $5.8935
  • 9,600 $5.7640
  • 96,000 $5.6345
View this part on Newark
0 Bulk
  • 1 $12.9400
  • 10 $11.7000
  • 25 $11.1600
  • 50 $10.4300
  • 100 $9.6900
  • 250 $9.2500
  • 500 $8.4300
View this part on element14 Asia-Pacific
0 Each
  • 1 $16.3205
  • 10 $14.7528
  • 25 $14.0873
  • 100 $12.2238
  • 250 $11.6692
  • 500 $10.6339
  • 960 $9.1327
View this part on Farnell
0 Each
  • 1 $15.7317
  • 10 $14.2188
  • 25 $13.5669
  • 50 $13.2963
View this part on Win Source Electronics
13,000
  • 2 $40.0000
  • 4 $33.0000
  • 5 $32.0000
  • 7 $31.0000
  • 9 $30.0000
  • 12 $27.0000

Part Details for: STM32F205RBT7

CAD Models

Part Data Attributes

STM32F205RBT7 STMicroelectronics

Buy Now Datasheet

Compare Parts:

STM32F205RBT7 STMicroelectronics High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator

Source Content uid STM32F205RBT7
Part Life Cycle Code Active
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 53 Weeks, 1 Day
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M3
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of DMA Channels
Number of I/O Lines 51
Number of Terminals 64
Number of Timers 17
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 2/3.3 V
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 120 MHz
Supply Current-Max 93 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for: STM32F205RBT7

Part Number Description Manufacturer Compare
STM32F205RBT6 Microcontrollers and Processors High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F205RBT7 vs STM32F205RBT6
STM32F205RBT7XXX Microcontrollers and Processors 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F205RBT7 vs STM32F205RBT7XXX
Part Number Description Manufacturer Compare
STM32F205RBT6 Microcontrollers and Processors High-performance Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F205RBT7 vs STM32F205RBT6
STM32F205RBT7XXX Microcontrollers and Processors 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F205RBT7 vs STM32F205RBT7XXX

Related Parts

Update Alert Settings for: STM32F205RBT7 by STMicroelectronics

  • Please alert me when STM32F205RBT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F205RBT7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F205RBT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F205RBT7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F205RBT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F205RBT7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.