Part Details for STM32F207VGT6 by STMicroelectronics
Results Overview of STM32F207VGT6 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F207VGT6 Information
STM32F207VGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F207VGT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AC2728
|
Newark | Stm32 High Performance Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F207VGT6 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$9.9200 / $10.9600 | Buy Now |
|
DISTI #
46W2191
|
Newark | Mcu, 32 Bit, 1Mb, 120Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F2 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Stmicroelectronics STM32F207VGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$9.8000 / $15.1800 | Buy Now |
|
DISTI #
STM32F207VGT6
|
Avnet Americas | ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers - Trays (Alt: STM32F207VGT6) COO: Malaysia RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 340 |
|
$8.7457 / $9.3288 | Buy Now |
|
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet COO: France RoHS: Compliant Min Qty: 1 | 3620 |
|
$9.6000 / $14.8800 | Buy Now |
|
DISTI #
STM32F207VGT6
|
TME | IC: STM32 ARM microcontroller, 120MHz, LQFP100, 1.8÷3.6VDC Min Qty: 1 | 20 |
|
$11.1800 / $14.4300 | Buy Now |
|
|
ComSIT USA | ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32F207VGT6
|
IBS Electronics | HIGH-PERFORMANCE ARM CORTEX-M3 MCU WITH 1 MBYTE FLASH 120 MHZ CPU ART ACCELERATOR ETHERNET Min Qty: 540 Package Multiple: 1 | 0 |
|
$11.5360 / $12.1100 | Buy Now |
|
DISTI #
STM32F207VGT6
|
Avnet Silica | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F2 Series Microcontrollers (Alt: STM32F207VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 450 |
|
Buy Now | |
|
|
Chip Stock | High-performanceARMCortex-M3MCUwith1MbyteFlash,120MHzCPU,ARTAccelerator,Ethernet | 6900 |
|
RFQ | |
|
DISTI #
STM32F207VGT6
|
EBV Elektronik | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F2 Series Microcontrollers (Alt: STM32F207VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 2250 |
|
Buy Now |
US Tariff Estimator: STM32F207VGT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F207VGT6
STM32F207VGT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F207VGT6 Part Data Attributes
|
|
STM32F207VGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207VGT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 82 | |
| Number of Terminals | 100 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 120 Mhz | |
| Supply Current-Max | 81 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F207VGT6
This table gives cross-reference parts and alternative options found for STM32F207VGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207VGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F207VGT7 | STMicroelectronics | $12.4433 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STM32F207VGT6 vs STM32F207VGT7 |
STM32F207VGT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F207VGT6 is 120 MHz.
-
The clock settings for the STM32F207VGT6 can be configured using the Clock Control Register (RCC_CR) and the Flash Access Control Register (FLASH_ACR). You can also use the STM32CubeMX tool to generate the clock configuration code.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
-
The DMA controller on the STM32F207VGT6 can be used to transfer data between peripherals and memory without CPU intervention. You need to configure the DMA channel, set the transfer mode, and enable the DMA interrupt to use the DMA controller.
-
The NVIC is used to handle interrupts generated by peripherals on the STM32F207VGT6. It allows you to prioritize interrupts, enable/disable interrupts, and handle interrupt requests.