-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7118
|
Newark | 32 Bit Microcontroller, Ethernet Mac, Camera Interface, Arm Cortex-M3, 120 Mhz, 512 Kb, 132 Kb, 144 Rohs Compliant: Yes |Stmicroelectronics STM32F207ZET6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$9.8800 / $15.2200 | Buy Now |
DISTI #
497-11175-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
179 In Stock |
|
$9.0502 / $14.2900 | Buy Now |
DISTI #
STM32F207ZET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F207ZET6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
$8.7924 / $10.0052 | Buy Now |
DISTI #
511-STM32F207ZET6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB RoHS: Compliant | 315 |
|
$9.0500 / $13.9300 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet RoHS: Compliant Min Qty: 1 | 315 |
|
$8.8700 / $13.6500 | Buy Now |
|
Future Electronics | STM32F Series 512 KB Flash 132 KB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 11520Tray |
|
$8.3500 / $8.4900 | Buy Now |
DISTI #
STM32F207ZET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F207ZET6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.7924 / $10.0052 | Buy Now |
DISTI #
STM32F207ZET6
|
TME | IC: ARM microcontroller, 120MHz, LQFP144, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$13.0000 / $19.1800 | RFQ |
|
Ameya Holding Limited | high-performance series Ethernet 32-bit MCU | 682 |
|
RFQ | |
DISTI #
STM32F207ZET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F207ZET6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.7924 / $10.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F207ZET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207ZET6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F207ZET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207ZET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207ZET7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207ZET6 vs STM32F207ZET7VTR |
STM32F207ZET6TR | High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet | STMicroelectronics | STM32F207ZET6 vs STM32F207ZET6TR |
STM32F207ZET6VXXX | RISC Microcontroller | STMicroelectronics | STM32F207ZET6 vs STM32F207ZET6VXXX |
STM32F207ZET7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32F207ZET6 vs STM32F207ZET7TR |
STM32F207ZET7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207ZET6 vs STM32F207ZET7VXXX |