Part Details for STM32F401CEU6 by STMicroelectronics
Results Overview of STM32F401CEU6 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401CEU6 Information
STM32F401CEU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F401CEU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75X0295
|
Newark | 32 Bit Microcontroller, Dynamic Efficiency Line, Arm Cortex-M4, 84 Mhz, 512 Kb, 96 Kb, 48, Ufqfpn Rohs Compliant: Yes |Stmicroelectronics STM32F401CEU6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.2800 / $5.0600 | Buy Now |
|
DISTI #
75X0295
|
Avnet Americas | ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4 - Bulk (Alt: 75X0295) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Partner Stock |
|
$5.5200 / $7.5900 | Buy Now |
|
DISTI #
STM32F401CEU6
|
Avnet Americas | ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4 - Trays (Alt: STM32F401CEU6) COO: China RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.1480 / $3.4346 | Buy Now |
|
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 2298 |
|
$3.4100 / $5.0700 | Buy Now |
|
DISTI #
STM32F401CEU6
|
TME | IC: STM32 ARM microcontroller, 84MHz, VQFN48, 1.7÷3.6VDC, STM32F4 Min Qty: 1 | 0 |
|
$4.4000 / $5.8500 | RFQ |
|
|
ComSIT USA | ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32F401CEU6
|
Avnet Silica | ARM MCU Dynamic Efficiency Line STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 (Alt: STM32F401CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | Silica - 1040 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitARMCortexM4RISC512KBFlash1.8V/2.5V/3.3V48-PinUFQFPNEPFrame | 13744 |
|
RFQ | |
|
DISTI #
STM32F401CEU6
|
EBV Elektronik | ARM MCU Dynamic Efficiency Line STM32 Family STM32F4 Series Microcontrollers ARM CortexM4 (Alt: STM32F401CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | EBV - 4420 |
|
Buy Now | |
|
|
LCSC | ARM-M4 84MHz 36 UFQFPN-48(7x7) Microcontrollers RoHS | 26 |
|
$3.5907 / $5.1079 | Buy Now |
US Tariff Estimator: STM32F401CEU6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F401CEU6
STM32F401CEU6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401CEU6 Part Data Attributes
|
|
STM32F401CEU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401CEU6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | HVQCCN, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| Clock Frequency-Max | 26 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | 16 | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 98304 | |
| ROM (words) | 524288 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 0.65 mm | |
| Speed | 84 MHz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F401CEU6
This table gives cross-reference parts and alternative options found for STM32F401CEU6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401CEU6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F401CEU6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F401CEU6 vs STM32F401CEU6TR |
STM32F401CEU6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F401CEU6 is 84 MHz.
-
The STM32F401CEU6 has 512 KB of flash memory.
-
No, the STM32F401CEU6 is a 3.3V device and should not be operated at 5V. Operating at 5V can damage the device.
-
The power consumption of the STM32F401CEU6 depends on the operating mode and frequency. In low-power mode, the current consumption is around 350 μA/MHz, and in dynamic mode, it is around 1.25 mA/MHz.
-
Yes, the STM32F401CEU6 has a built-in USB 2.0 full-speed interface.