Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 960 | Tray |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Bristol Electronics | 14 | 1 |
|
|
View this part on RS Components | 0 | 1 | Tray |
|
View this part on RS Components | 0 | 1 | Bulk |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
144,139
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401RCT6
STM32F401RCT6
STMicroelectronics
Active
LFQFP, QFP64,.47SQ,20
compliant
3A991.A.2
8542.31.00.01
STMicroelectronics
1.6
YES
32
CORTEX-M4F
26 MHz
NO
YES
S-PQFP-G64
e3
10 mm
3
50
64
8
85 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.