Part Details for STM32F401RCT6 by STMicroelectronics
Results Overview of STM32F401RCT6 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401RCT6 Information
STM32F401RCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F401RCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39X0192
|
Newark | Mcu, 32 Bit, 256Kb, 84Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:84Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32F401RCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15913 |
|
$4.8400 / $7.1300 | Buy Now |
|
DISTI #
STM32F401RCT6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F401RCT6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.6963 / $3.0814 | Buy Now |
|
DISTI #
70391096
|
RS | STM32F401RCT6, 32BIT ARM CORTEX M4 MCU, 84MHZ, 256 KB FLASH, 64-PIN LQFP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $10.7200 | RFQ |
|
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 1425 |
|
$3.1900 / $5.4300 | Buy Now |
|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$4.0768 / $6.2720 | Buy Now |
|
DISTI #
STM32F401RCT6
|
TME | IC: STM32 ARM microcontroller, 84MHz, LQFP64, 1.7÷3.6VDC, STM32F4 Min Qty: 1 | 0 |
|
$3.1800 / $3.4100 | RFQ |
|
|
ComSIT USA | ARM CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS, PQFP64 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32F401RCT6
|
Avnet Silica | MCU 32Bit STM32F ARM Cortex M4 RISC 256KB Flash 18V25V33V 64Pin LQFP Tray (Alt: STM32F401RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
|
DISTI #
STM32F401RCT6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2820 |
|
$3.2200 / $4.9500 | Buy Now |
US Tariff Estimator: STM32F401RCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F401RCT6
STM32F401RCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401RCT6 Part Data Attributes
|
|
STM32F401RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401RCT6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | LFQFP, QFP64,.47SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M4F | |
| Clock Frequency-Max | 26 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 50 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 84 MHz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F401RCT6
This table gives cross-reference parts and alternative options found for STM32F401RCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401RCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F401RCT3TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F401RCT6 vs STM32F401RCT3TR |
STM32F401RCT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F401RCT6 is 84 MHz, but it can be overclocked to 100 MHz with some limitations.
-
The clock settings can be configured using the Clock Configuration Tool (CCT) in STM32CubeMX, or by manually setting the registers in the RCC (Reset and Clock Control) peripheral.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 selects between the internal flash and system memory, while BOOT1 selects between the internal flash and an external memory device.
-
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. This is done by configuring the DMA channel, setting the source and destination addresses, and enabling the DMA transfer.
-
The main difference is that the STM32F411RCT6 has a higher performance and more features, such as a faster clock speed, more memory, and additional peripherals like a USB OTG interface.