Part Details for STM32F401RET6TR by STMicroelectronics
Results Overview of STM32F401RET6TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401RET6TR Information
STM32F401RET6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F401RET6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6965
|
Newark | Mcu, 32Bit, 84Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F401RET6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3670 |
|
$5.4700 / $7.9000 | Buy Now |
|
DISTI #
STM32F401RET6TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F401RET6TR) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.1456 / $3.5950 | Buy Now |
|
|
STMicroelectronics | STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core with DSP and FPU, up to 512 Kbytes of Flash memory, 84 MHz CPU, Art Accelerator COO: China RoHS: Compliant Min Qty: 1 | 75 |
|
$3.5200 / $5.9000 | Buy Now |
|
DISTI #
STM32F401RET6TR
|
Avnet Silica | 1632BITS MICROS (Alt: STM32F401RET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 7000 |
|
Buy Now | |
|
DISTI #
STM32F401RET6TR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 809 |
|
$3.1500 / $6.0000 | Buy Now |
|
|
Chip Stock | MCU32-bitARMCortexM4RISC512KBFlash1.8V/2.5V/3.3V64-PinLQFPT/R | 94760 |
|
RFQ | |
|
DISTI #
STM32F401RET6TR
|
EBV Elektronik | 1632BITS MICROS (Alt: STM32F401RET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | ARM-M4 84MHz 50 LQFP-64(10x10) Microcontrollers RoHS | 1 |
|
$15.0206 / $18.2009 | Buy Now |
|
|
MacroQuest Electronics | STOCK | 3000 |
|
$3.6300 / $4.8300 | Buy Now |
|
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 64LQFP / MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R | 35490 |
|
$1.1486 / $1.4835 | Buy Now |
US Tariff Estimator: STM32F401RET6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F401RET6TR
STM32F401RET6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401RET6TR Part Data Attributes
|
|
STM32F401RET6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401RET6TR
STMicroelectronics
STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core with DSP and FPU, up to 512 Kbytes of Flash memory, 84 MHz CPU, Art Accelerator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | QFP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 50 MHz | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 mm | |
| Number of I/O Lines | 50 | |
| Number of Terminals | 64 | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| ROM (words) | 524288 | |
| Speed | 84 MHz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F401RET6TR
This table gives cross-reference parts and alternative options found for STM32F401RET6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401RET6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F401RET6 | STMicroelectronics | $5.0164 | STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core with DSP and FPU, up to 512 Kbytes of Flash memory, 84 MHz CPU, Art Accelerator | STM32F401RET6TR vs STM32F401RET6 |
| STM32F401RET7 | STMicroelectronics | $6.4886 | STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core with DSP and FPU, up to 512 Kbytes of Flash memory, 84 MHz CPU, Art Accelerator | STM32F401RET6TR vs STM32F401RET7 |
STM32F401RET6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F401RET6TR is 84 MHz.
-
The STM32F401RET6TR has 512 KB of flash memory.
-
No, the STM32F401RET6TR is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
-
The clock settings for the STM32F401RET6TR can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics or by writing code to configure the clock registers directly.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and system memory, while BOOT1 is used to select between the internal flash and an external memory device.