Part Details for STM32F401VCT7 by STMicroelectronics
Results Overview of STM32F401VCT7 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401VCT7 Information
STM32F401VCT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F401VCT7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F401VCT7
|
Avnet Americas | HighEnd MCU - Trays (Alt: STM32F401VCT7) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.5146 / $3.8467 | Buy Now |
|
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 571 |
|
$3.8700 / $6.2700 | Buy Now |
|
DISTI #
STM32F401VCT7
|
TME | IC: STM32 ARM microcontroller, 84MHz, LQFP100, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$7.8300 / $7.8400 | RFQ |
|
DISTI #
STM32F401VCT7
|
Avnet Silica | HighEnd MCU (Alt: STM32F401VCT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 180 |
|
Buy Now | |
|
DISTI #
STM32F401VCT7
|
EBV Elektronik | HighEnd MCU (Alt: STM32F401VCT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F401VCT7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F401VCT7
STM32F401VCT7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401VCT7 Part Data Attributes
|
|
STM32F401VCT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401VCT7
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 81 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 84 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F401VCT7
This table gives cross-reference parts and alternative options found for STM32F401VCT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401VCT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F401VCT6 | STMicroelectronics | $3.3390 | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator | STM32F401VCT7 vs STM32F401VCT6 |
| STM32F401VCT6TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 84MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32F401VCT7 vs STM32F401VCT6TR |
STM32F401VCT7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F401VCT7 is 84 MHz, but it can be overclocked to 100 MHz with some limitations.
-
The clock settings can be configured using the Clock Configuration Tool (CCT) in the STM32CubeMX software, which generates the necessary code for the clock initialization.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 selects between the internal flash and system memory, while BOOT1 selects between the internal flash and an external memory.
-
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_CCRx registers, and the DMA request is generated by the peripheral.
-
The main difference is that the STM32F407VCT7 has a floating-point unit (FPU) and a cryptographic processor, whereas the STM32F401VCT7 does not. The FPU enables faster execution of floating-point operations.