Part Details for STM32F405VGT6 by STMicroelectronics
Results Overview of STM32F405VGT6 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F405VGT6 Information
STM32F405VGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F405VGT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46W2199
|
Newark | Mcu, 32 Bit, 1Mb, 168Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Stmicroelectronics STM32F405VGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18833 |
|
$6.9800 / $8.9200 | Buy Now |
|
DISTI #
STM32F405VGT6
|
Avnet Americas | ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers - Trays (Alt: STM32F405VGT6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 2460 |
|
$6.2070 / $6.6208 | Buy Now |
|
DISTI #
46W2199
|
Avnet Americas | ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers - Bulk (Alt: 46W2199) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1197 Partner Stock |
|
$6.9700 / $11.1400 | Buy Now |
|
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC COO: France RoHS: Compliant Min Qty: 1 | 1363 |
|
$6.7900 / $10.9100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$5.2969 / $8.4750 | Buy Now |
|
DISTI #
STM32F405VGT6
|
TME | IC: STM32 ARM microcontroller, 168MHz, LQFP100, 1.8÷3.6VDC Min Qty: 1 | 120 |
|
$11.3300 / $13.8200 | Buy Now |
|
DISTI #
STM32F405VGT6
|
IBS Electronics | MCU 32-BIT STM32F ARM CORTEX M4F RISC 1024KB FLASH 2.5V/3.3V 100-PIN LQFP TRAY Min Qty: 2 Package Multiple: 1 | 350 |
|
$7.2660 / $8.5400 | Buy Now |
|
DISTI #
STM32F405VGT6
|
Avnet Silica | ARM MCU Advanced Connectivity and Encryption STM32 Family STM32F4 Series Microcontrollers (Alt: STM32F405VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F405VGT6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 499 |
|
$6.7200 / $10.9000 | Buy Now |
|
|
Chip Stock | MCU32-bitSTM32FARMCortexM4FRISC1024KBFlash2.5V/3.3V100-PinLQFPTray | 33495 |
|
RFQ |
US Tariff Estimator: STM32F405VGT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F405VGT6
STM32F405VGT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F405VGT6 Part Data Attributes
|
|
STM32F405VGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405VGT6
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | 8 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 82 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 100 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 200704 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 168 Mhz | |
| Supply Current-Max | 109 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F405VGT6
This table gives cross-reference parts and alternative options found for STM32F405VGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405VGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F405VGT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F405VGT6 vs STM32F405VGT7XXXTR |
| STM32F405VGT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F405VGT6 vs STM32F405VGT6XXXTR |
| STM32F405VGT7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STM32F405VGT6 vs STM32F405VGT7XXX |
STM32F405VGT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F405VGT6 is 168 MHz, but it can be overclocked to 180 MHz with some limitations.
-
The clock settings for the STM32F405VGT6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool to generate the clock configuration code.
-
The main difference between the STM32F405VGT6 and the STM32F407VGT6 is the amount of flash memory: the STM32F405VGT6 has 1024 KB of flash, while the STM32F407VGT6 has 2048 KB of flash. The STM32F407VGT6 also has more peripherals and a higher number of GPIOs.
-
The DMA controller on the STM32F405VGT6 can be used to transfer data between peripherals and memory without CPU intervention. You need to configure the DMA channel, set the transfer mode, and enable the DMA interrupt. You can use the STM32CubeMX tool to generate the DMA configuration code.
-
The power consumption of the STM32F405VGT6 depends on the clock frequency, voltage, and operating mode. In sleep mode, the power consumption is around 2.5 mA/MHz, while in run mode, it's around 350 mA/MHz. You can use the STM32CubeMX tool to estimate the power consumption based on your specific use case.