Part Details for STM32F405VGT7 by STMicroelectronics
Results Overview of STM32F405VGT7 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F405VGT7 Information
STM32F405VGT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F405VGT7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39X0195
|
Newark | Mcu, 32 Bit, 1Mb, 168Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Stmicroelectronics STM32F405VGT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2182 |
|
$7.4700 / $11.1500 | Buy Now |
|
DISTI #
STM32F405VGT7
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 168 MHz, 1 MB, 192 KB, 100 Pins, LQFP - Trays (Alt: STM32F405VGT7) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.6415 / $7.5903 | Buy Now |
|
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC COO: France RoHS: Compliant Min Qty: 1 | 320 |
|
$7.3200 / $10.9300 | Buy Now |
|
DISTI #
STM32F405VGT7
|
TME | IC: STM32 ARM microcontroller, 168MHz, LQFP100, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$12.2000 / $18.7700 | RFQ |
|
DISTI #
STM32F405VGT7
|
Avnet Silica | ARM MCU 32bit ARM CortexM4F 168 MHz 1 MB 192 KB 100 Pins LQFP (Alt: STM32F405VGT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 1980 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitSTM32FARMCortexM4FRISC1024KBFlash2.5V/3.3V100-PinLQFPTray | 5700 |
|
RFQ | |
|
DISTI #
STM32F405VGT7
|
EBV Elektronik | ARM MCU 32bit ARM CortexM4F 168 MHz 1 MB 192 KB 100 Pins LQFP (Alt: STM32F405VGT7) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 19530 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 100LQFP | 4200 |
|
$12.1652 / $18.2478 | Buy Now |
US Tariff Estimator: STM32F405VGT7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F405VGT7
STM32F405VGT7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F405VGT7 Part Data Attributes
|
|
STM32F405VGT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405VGT7
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | LFQFP, QFP100,.63SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | 8 | |
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M4 | |
| Clock Frequency-Max | 26 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | 16 | |
| Format | FLOATING POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 82 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 100 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 200704 | |
| ROM (words) | 1048576 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 168 MHz | |
| Supply Current-Max | 117 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F405VGT7
This table gives cross-reference parts and alternative options found for STM32F405VGT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405VGT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F405VGT7TR | STMicroelectronics | $8.6860 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405VGT7 vs STM32F405VGT7TR |
| STM32F405VGT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F405VGT7 vs STM32F405VGT7XXXTR |
STM32F405VGT7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F405VGT7 is 168 MHz, but it can be overclocked to 180 MHz with some limitations.
-
The clock settings for the STM32F405VGT7 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool to generate the clock configuration code.
-
The STM32F405VGT7 has 1 MB of Flash memory and 192 KB of SRAM.
-
The DMA controller on the STM32F405VGT7 can be used to transfer data between peripherals and memory. You need to configure the DMA channel, set the transfer mode, and enable the DMA interrupt. You can refer to the STM32F4 datasheet and the STM32CubeF4 library for more information.
-
The BOOT0 and BOOT1 pins on the STM32F405VGT7 are used to select the boot mode. BOOT0 is used to select between the internal Flash memory and an external memory, while BOOT1 is used to select the boot mode (main Flash memory or system memory).