Datasheets
STM32F407ZGT6TR by: STMicroelectronics

High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC

Part Details for STM32F407ZGT6TR by STMicroelectronics

Overview of STM32F407ZGT6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for STM32F407ZGT6TR

Part # Distributor Description Stock Price Buy
DISTI # 54AH6969
Newark Mcu, 8Bit, 168Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32F407ZGT6TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 971
  • 1 $16.9100
  • 10 $15.5500
  • 25 $14.9000
  • 50 $14.0200
  • 100 $13.1400
  • 250 $12.4900
  • 500 $11.6900
  • 1,000 $10.7100
$10.7100 / $16.9100 Buy Now
DISTI # 497-18543-1-ND
DigiKey IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1246
In Stock
  • 1 $14.7300
  • 10 $13.5350
  • 25 $12.9736
  • 100 $11.4308
  • 250 $10.8697
  • 500 $10.1685
  • 1,000 $9.3269
$9.3269 / $14.7300 Buy Now
DISTI # STM32F407ZGT6TR
Avnet Americas STMSTM32F407ZGT6TR - Tape and Reel (Alt: STM32F407ZGT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $10.3112
  • 1,000 $10.1029
  • 2,000 $9.8946
  • 3,000 $9.6863
  • 4,000 $9.4780
  • 5,000 $9.2697
  • 50,000 $9.0614
$9.0614 / $10.3112 Buy Now
DISTI # 511-STM32F407ZGT6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash RoHS: Compliant 962
  • 1 $14.7200
  • 10 $13.5500
  • 25 $12.9900
  • 100 $11.9700
  • 500 $10.1600
$10.1600 / $14.7200 Buy Now
STMicroelectronics High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC RoHS: Compliant Min Qty: 1 962
  • 1 $14.4300
  • 10 $13.2800
  • 25 $12.7300
  • 100 $11.7300
  • 250 $11.7300
  • 500 $9.9600
$9.9600 / $14.4300 Buy Now
Future Electronics ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB FLASH 144-LQFP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $9.9700
$9.9700 Buy Now
DISTI # 78824393
Verical MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2405 Americas - 4000
  • 1 $13.1929
  • 10 $12.3176
  • 25 $11.8775
  • 100 $10.7066
  • 500 $9.6960
  • 1,000 $8.9491
$8.9491 / $13.1929 Buy Now
DISTI # STM32F407ZGT6TR
Avnet Americas STMSTM32F407ZGT6TR - Tape and Reel (Alt: STM32F407ZGT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $10.8539
  • 1,000 $10.6346
  • 2,000 $10.4153
  • 3,000 $10.1961
  • 4,000 $9.9768
  • 5,000 $9.7575
  • 50,000 $9.5382
$9.5382 / $10.8539 Buy Now
Ameya Holding Limited LQFP 144/I°/ARM Cortex-M4 32b MCU+FPU, 210DMIPS, up to 1MB Flash/192+4KB RA 3179
RFQ
DISTI # STM32F407ZGT6TR
Avnet Americas STMSTM32F407ZGT6TR - Tape and Reel (Alt: STM32F407ZGT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $10.8539
  • 1,000 $10.6346
  • 2,000 $10.4153
  • 3,000 $10.1961
  • 4,000 $9.9768
  • 5,000 $9.7575
  • 50,000 $9.5382
$9.5382 / $10.8539 Buy Now
DISTI # STM32F407ZGT6TR
Avnet Silica STMSTM32F407ZGT6TR (Alt: STM32F407ZGT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days Silica - 0
Buy Now
Chip1Cloud IC MCU 32BIT 1MB FLASH 144LQFP / ARM? Cortex?-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) 8363
RFQ
DISTI # STM32F407ZGT6TR
EBV Elektronik STMSTM32F407ZGT6TR (Alt: STM32F407ZGT6TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 3365419
Farnell MCU, 8BIT, 168MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape 971
  • 1 $15.1254
  • 10 $13.4808
  • 25 $12.9201
  • 50 $12.2971
  • 100 $11.6742
$11.6742 / $15.1254 Buy Now
DISTI # 3365419RL
Farnell MCU, 8BIT, 168MHZ, LQFP-144 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel 971
  • 10 $13.4808
  • 25 $12.9201
  • 50 $12.2971
  • 100 $11.6742
$11.6742 / $13.4808 Buy Now
MacroQuest Electronics STOCK 3000
  • 1 $7.6100
  • 100 $6.9200
  • 500 $6.2900
  • 1,000 $5.7200
  • 3,000 $5.2000
$5.2000 / $7.6100 Buy Now
Win Source Electronics IC MCU 32BIT 1MB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) 88400
  • 10 $5.1440
  • 24 $4.2210
  • 37 $4.0890
  • 51 $3.9570
  • 66 $3.8250
  • 88 $3.4290
$3.4290 / $5.1440 Buy Now

Part Details for STM32F407ZGT6TR

STM32F407ZGT6TR CAD Models

STM32F407ZGT6TR Part Data Attributes

STM32F407ZGT6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F407ZGT6TR STMicroelectronics High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFP
Pin Count 144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width 26
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of External Interrupts 16
Number of I/O Lines 114
Number of Terminals 144
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 200704
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 168 MHz
Supply Current-Max 102 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32F407ZGT6TR

This table gives cross-reference parts and alternative options found for STM32F407ZGT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F407ZGT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STM32F407ZGT6 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407ZGT6TR vs STM32F407ZGT6
STM32F407ZGT7 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407ZGT6TR vs STM32F407ZGT7
Part Number Description Manufacturer Compare
STM32F205RGT6TR High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F407ZGT6TR vs STM32F205RGT6TR
STM32F205RGT6W High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F407ZGT6TR vs STM32F205RGT6W
STM32F407ZGT6 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407ZGT6TR vs STM32F407ZGT6
STM32F407ZGT7 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407ZGT6TR vs STM32F407ZGT7
STM32F205RGT6 High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F407ZGT6TR vs STM32F205RGT6

STM32F407ZGT6TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F407ZGT6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F407ZGT6TR by STMicroelectronics

  • Please alert me when STM32F407ZGT6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F407ZGT6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F407ZGT6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F407ZGT6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F407ZGT6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F407ZGT6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: