Part Details for STM32F412CEU6 by STMicroelectronics
Results Overview of STM32F412CEU6 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F412CEU6 Information
STM32F412CEU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F412CEU6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6976
|
Newark | Mcu, 32Bit, 100Mhz, Ufqfpn-48 Rohs Compliant: Yes |Stmicroelectronics STM32F412CEU6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$5.0700 / $5.9900 | Buy Now |
|
DISTI #
54AH6976
|
Avnet Americas | MCU 32-Bit STM32 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray - Bulk (Alt: 54AH6976) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 Partner Stock |
|
$6.5700 / $8.9600 | Buy Now |
|
DISTI #
STM32F412CEU6
|
Avnet Americas | MCU 32-Bit STM32 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray - Trays (Alt: STM32F412CEU6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.6091 / $4.1247 | Buy Now |
|
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 512 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator, DFSDM COO: France RoHS: Compliant Min Qty: 1 | 11018 |
|
$4.0200 / $6.6800 | Buy Now |
|
DISTI #
STM32F412CEU6
|
Avnet Silica | MCU 32Bit STM32 RISC 512KB Flash 18V25V33V 48Pin UFQFPN Tray (Alt: STM32F412CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitARMCortexM4RISC512KBFlash3.3V48-PinUFQFPNEPFrame | 3544 |
|
RFQ | |
|
DISTI #
STM32F412CEU6
|
EBV Elektronik | MCU 32Bit STM32 RISC 512KB Flash 18V25V33V 48Pin UFQFPN Tray (Alt: STM32F412CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | EBV - 520 |
|
Buy Now | |
|
|
LCSC | ARM-M4 100MHz 36 UFQFPN-48(7x7) Microcontrollers RoHS | 229 |
|
$5.2273 / $5.8031 | Buy Now |
|
|
Win Source Electronics | IC MCU 32BIT 512KB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) | 2044 |
|
$5.2857 / $7.9285 | Buy Now |
US Tariff Estimator: STM32F412CEU6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F412CEU6
STM32F412CEU6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F412CEU6 Part Data Attributes
|
|
STM32F412CEU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F412CEU6
STMicroelectronics
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 512 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator, DFSDM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | HVQCCN, LCC48,.28SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M4 | |
| Clock Frequency-Max | 26 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FLOATING POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 48 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.28SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| RAM (words) | 65536 | |
| ROM (words) | 524288 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 0.65 mm | |
| Speed | 100 MHz | |
| Supply Current-Max | 42.85 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F412CEU6
This table gives cross-reference parts and alternative options found for STM32F412CEU6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F412CEU6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F412CEU7TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F412CEU6 vs STM32F412CEU7TR |
STM32F412CEU6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F412CEU6 is 100 MHz.
-
The STM32F412CEU6 has 512 KB of flash memory.
-
The STM32F412CEU6 can operate at 1.7V to 3.6V, but it is not recommended to operate it at 5V.
-
Yes, the STM32F412CEU6 has a built-in USB OTG (On-The-Go) interface, which allows it to act as a USB host or device.
-
The STM32F412CEU6 has 3 UARTs (Universal Asynchronous Receiver-Transmitters).