-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9926
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 180Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F427VGT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9059 |
|
$11.2900 / $14.1100 | Buy Now |
DISTI #
82AC0140
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F427VGT6 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 7874 |
|
$11.2900 / $12.2200 | Buy Now |
DISTI #
497-17449-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2508 In Stock |
|
$9.0174 / $14.2400 | Buy Now |
DISTI #
STM32F427VGT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32F427VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 7874 |
|
$8.7607 / $9.9691 | Buy Now |
DISTI #
511-STM32F427VGT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU RoHS: Compliant | 4078 |
|
$8.8200 / $12.8900 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC RoHS: Compliant Min Qty: 1 | 4068 |
|
$10.1700 / $12.6300 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 256 KB RAM SMT 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 12220Tray |
|
$8.6500 / $9.0800 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 256 KB RAM SMT 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$9.6400 / $10.1300 | Buy Now |
DISTI #
STM32F427VGT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32F427VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 7874 |
|
$8.7607 / $9.9691 | Buy Now |
DISTI #
STM32F427VGT6
|
TME | IC: ARM microcontroller, 180MHz, LQFP100, 1.8÷3.6VDC Min Qty: 1 | 170 |
|
$11.2200 / $13.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F427VGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427VGT6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G169 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 130 | |
Number of Terminals | 169 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F427VGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427VGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F427VGT7XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32F427VGT6 vs STM32F427VGT7XXX |
STM32F427VGT7TR | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32F427VGT6 vs STM32F427VGT7TR |
STM32F427VGT6XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32F427VGT6 vs STM32F427VGT6XXX |
STM32F427VGT6TR | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FSMC | STMicroelectronics | STM32F427VGT6 vs STM32F427VGT6TR |