-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3366
|
Newark | Stm32F |Stmicroelectronics STM32F429NIH6E Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F429NIH6E-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 216TFBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STM32F429NIH6E
|
Avnet Americas | 16/32-BITS MICROS - Trays (Alt: STM32F429NIH6E) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
DISTI #
STM32F429NIH6E
|
Avnet Americas | 16/32-BITS MICROS - Trays (Alt: STM32F429NIH6E) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
DISTI #
STM32F429NIH6E
|
Avnet Americas | 16/32-BITS MICROS - Trays (Alt: STM32F429NIH6E) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 2MB FLASH 216TFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 216-TFBGA (13x13) | 14700 |
|
$20.7250 / $31.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F429NIH6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F429NIH6E
STMicroelectronics
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 13 mm | |
Number of I/O Lines | 168 | |
Number of Terminals | 216 | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |