Datasheets
STM32F446RET6TR by: STMicroelectronics

High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI

Part Details for STM32F446RET6TR by STMicroelectronics

Overview of STM32F446RET6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32F446RET6TR

Part # Distributor Description Stock Price Buy
DISTI # 52AH0399
Newark Stm32F |Stmicroelectronics STM32F446RET6TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-STM32F446RET6TRCT-ND
DigiKey IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 991
In Stock
  • 1 $10.0500
  • 10 $9.0770
  • 25 $8.6544
  • 100 $7.5146
  • 250 $7.1769
  • 500 $6.5436
  • 1,000 $5.6993
$5.6993 / $10.0500 Buy Now
DISTI # STM32F446RET6TR
Avnet Americas MCU 32-Bit STM32F446 ARM Cortex-M4F RISC 512KB Flash 1.8V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F446RET6TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.2076
  • 2,000 $6.0822
  • 4,000 $5.9568
  • 6,000 $5.8314
  • 8,000 $5.7060
  • 10,000 $5.5806
  • 100,000 $5.4552
$5.4552 / $6.2076 Buy Now
DISTI # 511-STM32F446RET6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl RoHS: Compliant 2005
  • 1 $10.0500
  • 10 $9.0700
  • 25 $8.6500
  • 100 $7.5100
  • 250 $7.1700
  • 500 $6.5400
  • 1,000 $5.6900
$5.6900 / $10.0500 Buy Now
STMicroelectronics High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI RoHS: Compliant Min Qty: 1 2005
  • 1 $9.8500
  • 10 $8.8900
  • 25 $8.4800
  • 100 $7.3600
  • 250 $7.0300
  • 500 $6.4800
$6.4800 / $9.8500 Buy Now
Future Electronics ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 10000
Reel
  • 1,000 $5.5900
$5.5900 Buy Now
Future Electronics ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $5.5900
$5.5900 Buy Now
Future Electronics ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $5.5800
$5.5800 Buy Now
DISTI # STM32F446RET6TR
Avnet Americas MCU 32-Bit STM32F446 ARM Cortex-M4F RISC 512KB Flash 1.8V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F446RET6TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.5343
  • 2,000 $6.4023
  • 4,000 $6.2703
  • 6,000 $6.1383
  • 8,000 $6.0063
  • 10,000 $5.8743
  • 100,000 $5.7423
$5.7423 / $6.5343 Buy Now
Ameya Holding Limited   13006
RFQ
DISTI # STM32F446RET6TR
Avnet Americas MCU 32-Bit STM32F446 ARM Cortex-M4F RISC 512KB Flash 1.8V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F446RET6TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.5343
  • 2,000 $6.4023
  • 4,000 $6.2703
  • 6,000 $6.1383
  • 8,000 $6.0063
  • 10,000 $5.8743
  • 100,000 $5.7423
$5.7423 / $6.5343 Buy Now
Chip 1 Exchange INSTOCK 15000
RFQ
DISTI # STM32F446RET6TR
Avnet Silica MCU 32-Bit STM32F446 ARM Cortex-M4F RISC 512KB Flash 1.8V to 3.6V 64-Pin LQFP T/R (Alt: STM32F446RET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days Silica - 0
Buy Now
DISTI # STM32F446RET6TR
EBV Elektronik MCU 32-Bit STM32F446 ARM Cortex-M4F RISC 512KB Flash 1.8V to 3.6V 64-Pin LQFP T/R (Alt: STM32F446RET6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days EBV - 0
Buy Now
MacroQuest Electronics STOCK 1920
  • 1 $4.6200
  • 100 $4.2000
  • 500 $3.8200
  • 960 $3.4700
  • 1,920 $3.1600
$3.1600 / $4.6200 Buy Now
Win Source Electronics IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) 134000
  • 14 $3.8160
  • 32 $3.1310
  • 50 $3.0330
  • 69 $2.9350
  • 89 $2.8370
  • 118 $2.5440
$2.5440 / $3.8160 Buy Now

Part Details for STM32F446RET6TR

STM32F446RET6TR CAD Models

STM32F446RET6TR Part Data Attributes

STM32F446RET6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F446RET6TR STMicroelectronics High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
Length 10 mm
Low Power Mode YES
Number of DMA Channels 2
Number of External Interrupts 16
Number of I/O Lines 50
Number of Serial I/Os 6
Number of Terminals 64
Number of Timers 15
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 135168
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 180 MHz
Supply Current-Max 115 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2.4 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32F446RET6TR

This table gives cross-reference parts and alternative options found for STM32F446RET6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F446RET6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STM32F446RET6XXX RISC MICROCONTROLLER STMicroelectronics STM32F446RET6TR vs STM32F446RET6XXX
STM32F446RET7TR High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI STMicroelectronics STM32F446RET6TR vs STM32F446RET7TR
STM32F446RET6 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI STMicroelectronics STM32F446RET6TR vs STM32F446RET6
STM32F446RET7 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI STMicroelectronics STM32F446RET6TR vs STM32F446RET7
Part Number Description Manufacturer Compare
STM32F446RET6XXX RISC MICROCONTROLLER STMicroelectronics STM32F446RET6TR vs STM32F446RET6XXX
STM32F446RET6 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI STMicroelectronics STM32F446RET6TR vs STM32F446RET6
STM32F446RET7 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI STMicroelectronics STM32F446RET6TR vs STM32F446RET7
STM32F446RET7TR High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 180 MHz CPU, ART Accelerator, Dual QSPI STMicroelectronics STM32F446RET6TR vs STM32F446RET7TR

STM32F446RET6TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F446RET6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F446RET6TR by STMicroelectronics

  • Please alert me when STM32F446RET6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F446RET6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F446RET6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F446RET6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F446RET6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F446RET6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: