Part Details for STM32F722VCT6 by STMicroelectronics
Results Overview of STM32F722VCT6 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F722VCT6 Information
STM32F722VCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F722VCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC4030
|
Newark | Stm32 High Performance Mcus |Stmicroelectronics STM32F722VCT6 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 3040 |
|
$7.3400 / $7.5400 | Buy Now |
|
DISTI #
32AJ8889
|
Newark | Mcu, Arm Cortex-M7, 216Mhz, Lqfp-100, Product Range:Arm Cortex-M7 Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:256Kb, Ram Memory Size:256Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F722VCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$7.3500 / $11.7300 | Buy Now |
|
DISTI #
497-18557-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
135 In Stock |
|
$6.9403 / $11.3900 | Buy Now |
|
DISTI #
STM32F722VCT6
|
Avnet Americas | ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 256 KB - Bulk (Alt: STM32F722VCT6) COO: Philippines (the) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3040 |
|
$6.3651 / $7.1577 | Buy Now |
|
DISTI #
511-STM32F722VCT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 256 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant | 492 |
|
$6.7200 / $11.3900 | Buy Now |
|
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 256 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM COO: France RoHS: Compliant Min Qty: 1 | 492 |
|
$7.0000 / $11.1600 | Buy Now |
|
|
Quest Components | 20 |
|
$19.1615 / $20.1700 | Buy Now | |
|
DISTI #
STM32F722VCT6
|
IBS Electronics | RISC MICROCONTROLLER 32-BIT FLASH CORTEX-M7 CPU 216MHZ CMOS PQFP100 Min Qty: 90 Package Multiple: 1 | 2340 |
|
$8.3020 / $8.4420 | Buy Now |
|
DISTI #
STM32F722VCT6
|
Avnet Silica | ARM MCU STM32 Family STM32F7 Series Microcontrollers ARM CortexM7 32 bit 216 MHz 256 KB (Alt: STM32F722VCT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 4410 |
|
Buy Now | |
|
DISTI #
STM32F722VCT6
|
EBV Elektronik | ARM MCU STM32 Family STM32F7 Series Microcontrollers ARM CortexM7 32 bit 216 MHz 256 KB (Alt: STM32F722VCT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F722VCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F722VCT6
STM32F722VCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F722VCT6 Part Data Attributes
|
|
STM32F722VCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F722VCT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 8 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M7 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 82 | |
| Number of Serial I/Os | 9 | |
| Number of Terminals | 100 | |
| Number of Timers | 16 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 216 Mhz | |
| Supply Current-Max | 180 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F722VCT6
This table gives cross-reference parts and alternative options found for STM32F722VCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F722VCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F722VCT6TR | STMicroelectronics | Check for Price | RISC Microcontroller, CMOS | STM32F722VCT6 vs STM32F722VCT6TR |
| STM32F722VCT6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100 | STM32F722VCT6 vs STM32F722VCT6XXX |
STM32F722VCT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F722VCT6 is 216 MHz, but it can be overclocked to 240 MHz with a reduced voltage supply.
-
The clock tree in the STM32F722VCT6 can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics or by manually writing code to configure the clock registers.
-
The Boot pins (BOOT0 and BOOT1) on the STM32F722VCT6 are used to select the boot mode of the device. They can be used to select between booting from Flash memory, System memory, or an external memory interface.
-
The DMA controller in the STM32F722VCT6 can be used to transfer data between peripherals and memory without CPU intervention. It can be configured using the DMA registers and by setting up the DMA channel and peripheral requests.
-
The main difference between the STM32F722VCT6 and the STM32F723VCT6 is that the STM32F723VCT6 has a cryptographic accelerator (CRYP) and a hash processor (HASH) which are not present in the STM32F722VCT6.