Part Details for STM32F722ZCT6 by STMicroelectronics
Results Overview of STM32F722ZCT6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F722ZCT6 Information
STM32F722ZCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F722ZCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AC5558
|
Newark | Mcu, Arm Cortex-M7, 216Mhz, Lqfp-144, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:256Kb, Ram Memory Size:256Kb, No. Of Pins:144Pins, rohs Compliant: Yes |Stmicroelectronics STM32F722ZCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4900 | Buy Now |
|
DISTI #
STM32F722ZCT6-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 360 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1337 | Buy Now |
|
DISTI #
STM32F722ZCT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 256KB Flash 1.7V to 3.6V 144-Pin LQFP Tray - Bulk (Alt: STM32F722ZCT6) COO: France RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8897 / $8.2414 | Buy Now |
|
DISTI #
511-STM32F722ZCT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 256 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant | 0 |
|
$8.1300 | Order Now |
|
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 256 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$7.9700 | Buy Now |
|
DISTI #
STM32F722ZCT6
|
Avnet Silica | MCU 32Bit ARM CortexM7F RISC 256KB Flash 17V to 36V 144Pin LQFP Tray (Alt: STM32F722ZCT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F722ZCT6
|
EBV Elektronik | MCU 32Bit ARM CortexM7F RISC 256KB Flash 17V to 36V 144Pin LQFP Tray (Alt: STM32F722ZCT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 5779 |
|
RFQ |
US Tariff Estimator: STM32F722ZCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F722ZCT6
STM32F722ZCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F722ZCT6 Part Data Attributes
|
|
STM32F722ZCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F722ZCT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M7 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 114 | |
| Number of Serial I/Os | 9 | |
| Number of Terminals | 144 | |
| Number of Timers | 16 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 262144 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 216 Mhz | |
| Supply Current-Max | 180 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F722ZCT6
This table gives cross-reference parts and alternative options found for STM32F722ZCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F722ZCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F722ZCT7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144 | STM32F722ZCT6 vs STM32F722ZCT7XXX |
| STM32F722ZCT6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144 | STM32F722ZCT6 vs STM32F722ZCT6XXX |
STM32F722ZCT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F722ZCT6 is 216 MHz, but it can be overclocked to 240 MHz with some limitations.
-
The clock settings for the STM32F722ZCT6 can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics or by manually setting the registers using the STM32CubeF7 firmware package.
-
The main difference between the STM32F722ZCT6 and the STM32F723ZCT6 is that the STM32F723ZCT6 has a cryptographic accelerator (CRYP) and a hash processor (HASH) which are not present in the STM32F722ZCT6.
-
Yes, the STM32F722ZCT6 can be used with an external crystal oscillator. The device has an internal oscillator and a phase-locked loop (PLL) that can be used to generate the clock signal, but an external crystal oscillator can be used for more accurate clocking.
-
The STM32F722ZCT6 can be programmed using a variety of tools, including the STMicroelectronics STM32CubeF7 firmware package, Keil µVision, IAR Embedded Workbench, and the GNU ARM Embedded Toolchain.