Datasheets
STM32F746IGK6 by: STMicroelectronics

High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT

Part Details for STM32F746IGK6 by STMicroelectronics

Overview of STM32F746IGK6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32F746IGK6

Part # Distributor Description Stock Price Buy
DISTI # 56Y1010
Newark Stm32F |Stmicroelectronics STM32F746IGK6 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-15816-ND
DigiKey IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray 2937
In Stock
  • 1 $19.5900
  • 10 $18.0080
  • 25 $17.2616
  • 168 $15.2090
  • 336 $14.4626
  • 504 $13.5295
$13.5295 / $19.5900 Buy Now
DISTI # STM32F746IGK6
Avnet Americas MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F746IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 1,008 $13.7192
  • 2,016 $13.4420
  • 4,032 $13.1649
  • 6,048 $12.8877
  • 8,064 $12.6105
  • 10,080 $12.3334
  • 100,800 $12.0562
$12.0562 / $13.7192 Buy Now
DISTI # 511-STM32F746IGK6
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant 1901
  • 1 $18.6300
  • 10 $17.1800
  • 25 $15.7500
  • 100 $14.4000
  • 250 $13.6300
  • 500 $13.3700
$13.3700 / $18.6300 Buy Now
DISTI # V36:1790_13796846
Arrow Electronics MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2303 Americas - 2998
  • 1 $15.5760
  • 10 $14.7430
  • 25 $13.0180
  • 168 $12.5070
  • 336 $12.3240
  • 504 $11.0670
$11.0670 / $15.5760 Buy Now
STMicroelectronics High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT RoHS: Compliant Min Qty: 1 1895
  • 1 $18.2600
  • 10 $16.8400
  • 25 $15.4400
  • 100 $14.1100
  • 250 $13.3600
  • 500 $13.1000
$13.1000 / $18.2600 Buy Now
Future Electronics STM32F Series 1 MB Flash 320 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray 0
Tray
  • 168 $13.2300
  • 336 $13.1100
$13.1100 / $13.2300 Buy Now
DISTI # 69152732
Verical MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2303 Americas - 2998
  • 1 $15.5760
  • 10 $14.7430
  • 25 $13.0180
  • 168 $12.5070
  • 336 $12.3240
  • 504 $11.0670
$11.0670 / $15.5760 Buy Now
DISTI # 67613101
Verical MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Tray Min Qty: 2 Package Multiple: 1 Americas - 865
  • 2 $16.6250
  • 5 $14.8750
  • 10 $13.8750
  • 50 $12.7500
  • 100 $12.2250
  • 200 $12.0875
$12.0875 / $16.6250 Buy Now
DISTI # STM32F746IGK6
Avnet Americas MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F746IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 1,008 $13.7192
  • 2,016 $13.4420
  • 4,032 $13.1649
  • 6,048 $12.8877
  • 8,064 $12.6105
  • 10,080 $12.3334
  • 100,800 $12.0562
$12.0562 / $13.7192 Buy Now
Ameya Holding Limited STM32F Series 1 MB Flash 320 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176 5784
RFQ
DISTI # STM32F746IGK6
Avnet Americas MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F746IGK6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 1,008 $13.7192
  • 2,016 $13.4420
  • 4,032 $13.1649
  • 6,048 $12.8877
  • 8,064 $12.6105
  • 10,080 $12.3334
  • 100,800 $12.0562
$12.0562 / $13.7192 Buy Now
DISTI # STM32F746IGK6
Avnet Silica MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray (Alt: STM32F746IGK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 2 Days Silica - 0
Buy Now
Chip1Cloud IC MCU 32BIT 1MB FLASH 176UFBGA 9000
RFQ
DISTI # STM32F746IGK6
EBV Elektronik MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 176-Pin UFBGA Tray (Alt: STM32F746IGK6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 2 Days EBV - 4032
Buy Now
DISTI # 2484977
Farnell MCU, 32BIT, CORTEX-M7, 216MHZ, UFBGA-176 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each 0
  • 1 $17.1392
  • 10 $15.3954
  • 25 $14.7726
  • 50 $13.5644
  • 100 $12.3687
$12.3687 / $17.1392 Buy Now

Part Details for STM32F746IGK6

STM32F746IGK6 CAD Models

STM32F746IGK6 Part Data Attributes

STM32F746IGK6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F746IGK6 STMicroelectronics High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description UFBGA-201
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M7
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B201
JESD-609 Code e2
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of External Interrupts 16
Number of I/O Lines 140
Number of Serial I/Os 10
Number of Terminals 201
Number of Timers 16
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA201,15X15,25
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 348160
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 0.6 mm
Speed 216 MHz
Supply Current-Max 261 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

STM32F746IGK6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F746IGK6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F746IGK6 by STMicroelectronics

  • Please alert me when STM32F746IGK6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F746IGK6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F746IGK6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F746IGK6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F746IGK6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F746IGK6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: