Part Details for STM32F746VET6 by STMicroelectronics
Results Overview of STM32F746VET6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F746VET6 Information
STM32F746VET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F746VET6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2503290
|
Farnell | MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-100 COO: PH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 911 |
|
$8.4337 / $11.6754 | Buy Now |
|
DISTI #
STM32F746VET6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex-M7 RISC 512kB Flash 100-Pin LQFP Tray - Trays (Alt: STM32F746VET6) COO: Philippines (the) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.6043 / $9.8334 | Buy Now |
|
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, TFT COO: France RoHS: Compliant Min Qty: 1 | 394 |
|
$9.6300 / $14.6900 | Buy Now |
|
DISTI #
STM32F746VET6
|
TME | IC: STM32 ARM microcontroller, 216MHz, LQFP100, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$11.2700 / $11.5400 | RFQ |
|
DISTI #
STM32F746VET6
|
Avnet Silica | MCU 32Bit STM32F ARM CortexM7 RISC 512kB Flash 100Pin LQFP Tray (Alt: STM32F746VET6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 360 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitARMCortexM7RISC512KBFlash1.8V/2.5V/3.3V100-PinLQFPFrame | 443 |
|
RFQ | |
|
DISTI #
STM32F746VET6
|
EBV Elektronik | MCU 32Bit STM32F ARM CortexM7 RISC 512kB Flash 100Pin LQFP Tray (Alt: STM32F746VET6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F746VET6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F746VET6
STM32F746VET6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F746VET6 Part Data Attributes
|
|
STM32F746VET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F746VET6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, TFT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | LFQFP, QFP100,.63SQ,20 | |
| Manufacturer Package Code | LQFP 100 14x14x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M7 | |
| Clock Frequency-Max | 26 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FLOATING-POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 82 | |
| Number of Serial I/Os | 10 | |
| Number of Terminals | 100 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 327680 | |
| ROM (words) | 524288 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 216 MHz | |
| Supply Current-Max | 261 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F746VET6
This table gives cross-reference parts and alternative options found for STM32F746VET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F746VET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F746VET7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F746VET6 vs STM32F746VET7TR |
STM32F746VET6 Frequently Asked Questions (FAQ)
-
The maximum frequency of the STM32F746VET6 is 216 MHz, but it can be overclocked to 240 MHz with a reduced voltage.
-
The clock tree can be configured using the Clock Configuration Tool (CCT) in STM32CubeMX, which generates the necessary code for the clock setup.
-
The VBAT pin is used to supply power to the Real-Time Clock (RTC) and backup registers when the main power supply is turned off.
-
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. The DMA request lines can be triggered by peripherals, and the DMA controller can be configured using the DMA_CCRx registers.
-
The main difference is the package type: the STM32F746VET6 comes in a LQFP100 package, while the STM32F746NGH6 comes in a BGA176 package. The BGA package has more pins and allows for more peripherals to be connected.