Datasheets
STM32H743AGI6 by: STMicroelectronics

High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals

Part Details for STM32H743AGI6 by STMicroelectronics

Overview of STM32H743AGI6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for STM32H743AGI6

Part # Distributor Description Stock Price Buy
DISTI # 52AH0488
Newark Stm32H |Stmicroelectronics STM32H743AGI6 Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-STM32H743AGI6-ND
DigiKey IC MCU 32BIT 1MB FLASH 169UFBGA Min Qty: 2496 Lead time: 17 Weeks Container: Tray Temporarily Out of Stock
  • 2,496 $9.7334
$9.7334 Buy Now
DISTI # STM32H743AGI6
Avnet Americas Microcontroller 32-Bit ARM Cortex-M7 RISC 1M-Bytes Flash 3.3V 169-Pin UFBGA Tray - Trays (Alt: STM32H743AGI6) Min Qty: 2496 Package Multiple: 2496 Lead time: 17 Weeks, 0 Days Container: Tray 0
  • 2,496 $10.9548
  • 4,992 $10.7290
  • 9,984 $10.5031
$10.5031 / $10.9548 Buy Now
DISTI # 511-STM32H743AGI6
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte of Flash 1MB RAM, 480 M RoHS: Compliant 0
  • 2,496 $9.7300
$9.7300 Order Now
STMicroelectronics High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals RoHS: Compliant Min Qty: 1 0
  • 1 $15.6400
  • 10 $14.3800
  • 25 $13.7800
  • 100 $12.1400
  • 250 $11.5400
  • 500 $10.8000
$10.8000 / $15.6400 Buy Now
Future Electronics High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Container: Tray 7488
Tray
  • 2,496 $9.5500
$9.5500 Buy Now
DISTI # STM32H743AGI6
Avnet Americas Microcontroller 32-Bit ARM Cortex-M7 RISC 1M-Bytes Flash 3.3V 169-Pin UFBGA Tray - Trays (Alt: STM32H743AGI6) Min Qty: 2496 Package Multiple: 2496 Lead time: 17 Weeks, 0 Days Container: Tray 0
  • 2,496 $11.1088
  • 4,992 $10.8797
  • 9,984 $10.6507
$10.6507 / $11.1088 Buy Now
DISTI # STM32H743AGI6
Avnet Americas Microcontroller 32-Bit ARM Cortex-M7 RISC 1M-Bytes Flash 3.3V 169-Pin UFBGA Tray - Trays (Alt: STM32H743AGI6) Min Qty: 2496 Package Multiple: 2496 Lead time: 17 Weeks, 0 Days Container: Tray 0
  • 2,496 $11.1088
  • 4,992 $10.8797
  • 9,984 $10.6507
$10.6507 / $11.1088 Buy Now
DISTI # STM32H743AGI6
Avnet Silica Microcontroller 32-Bit ARM Cortex-M7 RISC 1M-Bytes Flash 3.3V 169-Pin UFBGA Tray (Alt: STM32H743AGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 2 Days Silica - 2080
Buy Now
DISTI # STM32H743AGI6
EBV Elektronik Microcontroller 32-Bit ARM Cortex-M7 RISC 1M-Bytes Flash 3.3V 169-Pin UFBGA Tray (Alt: STM32H743AGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 2 Weeks, 2 Days EBV - 0
Buy Now

Part Details for STM32H743AGI6

STM32H743AGI6 CAD Models

STM32H743AGI6 Part Data Attributes

STM32H743AGI6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32H743AGI6 STMicroelectronics High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description UFBGA-169
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 17 Weeks
Date Of Intro 2019-05-03
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width 26
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M7
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 32
Format FLOATING-POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B169
Length 7 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 4
Number of I/O Lines 131
Number of Serial I/Os 11
Number of Terminals 169
Number of Timers 21
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA169,13X13,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 1085440
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 0.6 mm
Speed 480 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32H743AGI6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32H743AGI6 by STMicroelectronics

  • Please alert me when STM32H743AGI6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32H743AGI6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32H743AGI6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32H743AGI6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32H743AGI6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32H743AGI6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: