-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7013
|
Newark | Stm32 High Performance Mcus |Stmicroelectronics STM32H743IIT6 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$13.6200 / $17.7100 | Buy Now |
DISTI #
47AC1653
|
Newark | Mcu, 32Bit, 400Mhz, Lqfp-176, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:480Mhz, Program Memory Size:2Mb, No. Of Pins:176Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32H743IIT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5965 |
|
$13.3100 / $19.2700 | Buy Now |
DISTI #
497-17722-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1837 In Stock |
|
$12.0586 / $17.4600 | Buy Now |
DISTI #
STM32H743IIT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32H743IIT6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 2400 |
|
$10.7456 / $12.2278 | Buy Now |
DISTI #
47AC1653
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray - Bulk (Alt: 47AC1653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 92 Partner Stock |
|
$14.9700 / $19.2800 | Buy Now |
DISTI #
511-STM32H743IIT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M RoHS: Compliant | 4511 |
|
$12.0500 / $17.4600 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals RoHS: Compliant Min Qty: 1 | 4511 |
|
$11.8100 / $17.1100 | Buy Now |
|
Future Electronics | STM32 Series 2 MB Flash 1 kB RAM SMT 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10430Tray |
|
$11.1500 / $11.7000 | Buy Now |
|
Future Electronics | STM32 Series 2 MB Flash 1 kB RAM SMT 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 1920Tray |
|
$11.1500 / $11.3800 | Buy Now |
DISTI #
STM32H743IIT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray - Trays (Alt: STM32H743IIT6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 2400 |
|
$10.8657 / $12.3644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743IIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743IIT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 176 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |