-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8220
|
Newark | Mcu, 32Bit, 480Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32H743VGT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$11.7200 / $15.8700 | Buy Now |
DISTI #
39AH3631
|
Newark | Stm32H |Stmicroelectronics STM32H743VGT6 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2500 | Buy Now |
DISTI #
497-STM32H743VGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
236 In Stock |
|
$9.2003 / $14.5300 | Buy Now |
DISTI #
STM32H743VGT6
|
Avnet Americas | MCU 32-Bit STM32H7 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32H743VGT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.9382 / $10.1711 | Buy Now |
DISTI #
511-STM32H743VGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1MBytes of Flash 1MB RAM, 480 M RoHS: Compliant | 1087 |
|
$10.4200 / $14.5300 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals RoHS: Compliant Min Qty: 1 | 1081 |
|
$11.2200 / $14.2400 | Buy Now |
|
Future Electronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MBytes of Flash RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 1620Tray |
|
$9.8400 | Buy Now |
|
Future Electronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MBytes of Flash RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$9.8400 / $10.0000 | Buy Now |
DISTI #
STM32H743VGT6
|
Avnet Americas | MCU 32-Bit STM32H7 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32H743VGT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.9382 / $10.1711 | Buy Now |
DISTI #
STM32H743VGT6
|
Avnet Americas | MCU 32-Bit STM32H7 ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32H743VGT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.9382 / $10.1711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743VGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743VGT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-05-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 100 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |