-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3633
|
Newark | Stm32H |Stmicroelectronics STM32H743ZGT6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9600 | Buy Now |
DISTI #
29AK8222
|
Newark | Mcu, 32Bit, 480Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32H743ZGT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 826 |
|
$12.9800 / $17.6000 | Buy Now |
DISTI #
497-STM32H743ZGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
39 In Stock |
|
$10.9642 / $15.8800 | Buy Now |
DISTI #
STM32H743ZGT6
|
Avnet Americas | MCU 32-Bit STM32H743 ARM Cortex-M7 RISC 1MB Flash 1.62V to 3.6V 144-Pin LQFP Tray - Trays (Alt: STM32H743ZGT6) Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.7598 / $11.1060 | Buy Now |
DISTI #
511-STM32H743ZGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1MByte of Flash 1MB RAM, 480 MH RoHS: Compliant | 2633 |
|
$10.9500 / $15.8800 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals RoHS: Compliant Min Qty: 1 | 2633 |
|
$10.7400 / $15.5600 | Buy Now |
|
Future Electronics | ARM Cortex-M7 STM32H7 Microcontroller IC 32-Bit 480MHz 1MB (1M x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 1080Tray |
|
$11.0500 | Buy Now |
|
Future Electronics | ARM Cortex-M7 STM32H7 Microcontroller IC 32-Bit 480MHz 1MB (1M x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 360Tray |
|
$10.7500 / $10.9400 | Buy Now |
DISTI #
STM32H743ZGT6
|
Avnet Americas | MCU 32-Bit STM32H743 ARM Cortex-M7 RISC 1MB Flash 1.62V to 3.6V 144-Pin LQFP Tray - Trays (Alt: STM32H743ZGT6) Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$9.8989 / $11.2643 | Buy Now |
DISTI #
STM32H743ZGT6
|
TME | IC: ARM microcontroller, 480MHz, LQFP144, 1.62÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$12.7900 / $17.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743ZGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743ZGT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-05-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 144 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |