No data available
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 90 | Tray |
|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Avnet Europe | 0 | 90 |
|
|
View this part on Chipmall Electronics | 2 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
60,870
STM32H750VBT6
STM32H750VBT6
STMicroelectronics
Active
LFQFP,
compliant
5A992.C
8542.31.00.01
2018-07-09
STMicroelectronics
2.18
YES
ALSO OPERATES AT 480 MHZ
8
32
48 MHz
YES
YES
16
S-PQFP-G100
e3
14 mm
3
82
100
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32H750VBT6TR Microcontrollers and Processors | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals | STMicroelectronics | STM32H750VBT6 vs STM32H750VBT6TR |