Part Details for STM32H750VBT6 by STMicroelectronics
Results Overview of STM32H750VBT6 by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H750VBT6 Information
STM32H750VBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32H750VBT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC2908
|
Newark | Mcu, 32Bit, 400Mhz, Lqfp-100, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:480Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Stmicroelectronics STM32H750VBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6717 |
|
$6.5900 / $8.3500 | Buy Now |
|
DISTI #
79AH7014
|
Newark | Stm32 High Performance Mcus |Stmicroelectronics STM32H750VBT6 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $7.4000 | Buy Now |
|
DISTI #
84AC2908
|
Avnet Americas | - Bulk (Alt: 84AC2908) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6717 Partner Stock |
|
$7.0900 / $10.5700 | Buy Now |
|
DISTI #
STM32H750VBT6
|
Avnet Americas | - Trays (Alt: STM32H750VBT6) COO: Philippines (the) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$5.5663 / $6.3614 | Buy Now |
|
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals COO: France RoHS: Compliant Min Qty: 1 | 11296 |
|
$5.8400 / $8.0600 | Buy Now |
|
DISTI #
STM32H750VBT6
|
TME | IC: STM32 ARM microcontroller, 480MHz, LQFP100, 1.62÷3.6VDC Min Qty: 1 | 44 |
|
$7.8700 / $10.1000 | Buy Now |
|
DISTI #
STM32H750VBT6
|
Avnet Silica | (Alt: STM32H750VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 900 |
|
Buy Now | |
|
DISTI #
STM32H750VBT6
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 527 |
|
$4.2800 / $4.9300 | Buy Now |
|
|
Chip Stock | ARMMCU,32-bit,ARMCortex-M7,480MHz,128Kilobytes,1Megabytes,100Pins,LQFP | 26936 |
|
RFQ | |
|
DISTI #
STM32H750VBT6
|
EBV Elektronik | (Alt: STM32H750VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 6300 |
|
Buy Now |
US Tariff Estimator: STM32H750VBT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32H750VBT6
STM32H750VBT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32H750VBT6 Part Data Attributes
|
|
STM32H750VBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H750VBT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | LFQFP, QFP100,.63SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 2018-07-09 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Additional Feature | ALSO OPERATES AT 480 MHZ | |
| Address Bus Width | 8 | |
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M7 | |
| Clock Frequency-Max | 48 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | 16 | |
| Format | FLOATING-POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of I/O Lines | 82 | |
| Number of Serial I/Os | 9 | |
| Number of Terminals | 100 | |
| Number of Timers | 20 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 1085440 | |
| ROM (words) | 131072 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 400 MHz | |
| Supply Current-Max | 400 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32H750VBT6
This table gives cross-reference parts and alternative options found for STM32H750VBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32H750VBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32H750VBT6TR | STMicroelectronics | Check for Price | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals | STM32H750VBT6 vs STM32H750VBT6TR |
STM32H750VBT6 Frequently Asked Questions (FAQ)
-
The maximum frequency of the internal clock is 480 MHz, but it can be overclocked to 550 MHz with a reduced voltage range.
-
The clock tree can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics, or by manually setting the clock registers according to the datasheet.
-
The STM32H750VBT6 has up to 1MB of Flash memory and up to 864KB of RAM.
-
The ART Accelerator can be enabled by setting the FLASH_ACR register to enable the accelerator, and then configuring the flash wait states and latency according to the datasheet.
-
The Backup Domain is a separate power domain that allows certain peripherals to remain powered even when the rest of the chip is in low-power mode. It can be used to implement low-power modes and wake-up mechanisms.