Part Details for STM32H750XBH6 by STMicroelectronics
Results Overview of STM32H750XBH6 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H750XBH6 Information
STM32H750XBH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32H750XBH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC2909
|
Newark | Mcu, 32Bit, 400Mhz, Tfbga-240, Product Range:Stm32 Family Stm32H7 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:400Mhz, Program Memory Size:128Kb, Ram Memory Size:1Mb, No. Of Pins:240Pins, Mcu Caserohs Compliant: Yes |Stmicroelectronics STM32H750XBH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7605 |
|
$7.9800 / $12.7400 | Buy Now |
|
DISTI #
STM32H750XBH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7F RISC 128KB Flash 1.62V to 3.6V 240-Pin TFBGA Tray - Trays (Alt: STM32H750XBH6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.1973 / $8.2254 | Buy Now |
|
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128KBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals COO: Taiwan RoHS: Compliant Min Qty: 1 | 812 |
|
$7.8200 / $12.4900 | Buy Now |
|
DISTI #
STM32H750XBH6
|
Avnet Silica | MCU 32Bit ARM CortexM7F RISC 128KB Flash 162V to 36V 240Pin TFBGA Tray (Alt: STM32H750XBH6) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32H750XBH6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 115 |
|
$5.7100 / $12.7000 | Buy Now |
|
|
Chip Stock | MCU32-BitARMCortex-M7FRISC128KBFlash1.62Vto3.6V240-PinTFBGATray | 11500 |
|
RFQ | |
|
DISTI #
STM32H750XBH6
|
EBV Elektronik | MCU 32Bit ARM CortexM7F RISC 128KB Flash 162V to 36V 240Pin TFBGA Tray (Alt: STM32H750XBH6) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 17 Weeks, 0 Days | EBV - 9877 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M Series 480MHz 168 TFBGA-265 Microcontrollers RoHS | 1035 |
|
$3.2397 / $5.2853 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:3-5days | 1148 Stock,946 Available |
|
$8.3700 / $10.6300 | Buy Now |
|
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH TFBGA | 10000 |
|
$4.0279 / $5.2027 | Buy Now |
US Tariff Estimator: STM32H750XBH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32H750XBH6
STM32H750XBH6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32H750XBH6 Part Data Attributes
|
|
STM32H750XBH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H750XBH6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128KBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | TFBGA, BGA265,17X17,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Date Of Intro | 2018-07-09 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M7 | |
| Clock Frequency-Max | 48 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FLOATING-POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PBGA-B265 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Number of DMA Channels | 16 | |
| Number of I/O Lines | 168 | |
| Number of Serial I/Os | 9 | |
| Number of Terminals | 265 | |
| Number of Timers | 20 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA265,17X17,32 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| RAM (bytes) | 1085440 | |
| ROM (words) | 131072 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.1 mm | |
| Speed | 400 MHz | |
| Supply Current-Max | 400 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
STM32H750XBH6 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STM32H750XBH6 is 480 MHz.
-
The STM32H750XBH6 has 128 KB of flash memory.
-
The maximum ambient temperature range for the STM32H750XBH6 is -40°C to 125°C.
-
Yes, the STM32H750XBH6 supports USB OTG (On-The-Go) with a dedicated USB OTG_FS controller.
-
The power consumption of the STM32H750XBH6 in low-power mode (Stop mode) is approximately 20 μA/MHz.