Part Details for STM32L011D3P6 by STMicroelectronics
Results Overview of STM32L011D3P6 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L011D3P6 Information
STM32L011D3P6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L011D3P6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC7537
|
Newark | Mcu, Arm Cortex-M0+, 32Mhz, Tssop-14, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:14Pins Rohs Compliant: Yes |Stmicroelectronics STM32L011D3P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$0.6840 / $1.4200 | Buy Now |
|
DISTI #
52AC7537
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V 14-Pin TSSOP Tube - Bulk (Alt: 52AC7537) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 681 Partner Stock |
|
$0.7000 / $1.4200 | Buy Now |
|
DISTI #
STM32L011D3P6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V 14-Pin TSSOP Tube - Trays (Alt: STM32L011D3P6) COO: France RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5945 / $0.6794 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power ARM Cortex-M0+ MCU with 8-Kbytes Flash, 32 MHz CPU COO: France RoHS: Compliant Min Qty: 1 | 591 |
|
$0.8900 / $2.3000 | Buy Now |
|
DISTI #
STM32L011D3P6
|
TME | IC: STM32 ARM microcontroller, 32MHz, TSSOP14, 1.8÷3.6VDC, Cmp: 2 Min Qty: 1 | 117 |
|
$0.8900 / $1.3500 | Buy Now |
|
DISTI #
STM32L011D3P6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M0 RISC 8KB Flash 25V33V 14Pin TSSOP Tube (Alt: STM32L011D3P6) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitARMCortexM0+RISC8KBFlash1.8V/2.5V/3.3V14-PinTSSOPTube | 85350 |
|
RFQ | |
|
DISTI #
STM32L011D3P6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M0 RISC 8KB Flash 25V33V 14Pin TSSOP Tube (Alt: STM32L011D3P6) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 8KB FLASH 14TSSOP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 8KB (8K x 8) FLASH 14-TSSOP | 72850 |
|
$1.0215 / $1.5321 | Buy Now |
US Tariff Estimator: STM32L011D3P6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L011D3P6
STM32L011D3P6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L011D3P6 Part Data Attributes
|
|
STM32L011D3P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L011D3P6
STMicroelectronics
Ultra-low-power ARM Cortex-M0+ MCU with 8-Kbytes Flash, 32 MHz CPU
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop14,.25 | |
| Manufacturer Package Code | TSSOP 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 11 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 14 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L011D3P6
This table gives cross-reference parts and alternative options found for STM32L011D3P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L011D3P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L011D3P7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011D3P6 vs STM32L011D3P7TR |
| STM32L011D3P7 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011D3P6 vs STM32L011D3P7 |
| STM32L011D3P3 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011D3P6 vs STM32L011D3P3 |
| STM32L011D3P3TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32L011D3P6 vs STM32L011D3P3TR |
STM32L011D3P6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L011D3P6 is 32 MHz.
-
The STM32L011D3P6 has 8 KB of flash memory.
-
Yes, the STM32L011D3P6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
No, the STM32L011D3P6 does not have a built-in USB interface.
-
The STM32L011D3P6 has one UART.