Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1,500 | Tray |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on RS Components | 0 | 2 | Package |
|
View this part on RS Components | 0 | 2 | Tray |
|
View this part on Ameya Holding Limited | 45,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
155,627
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L051C8T6
STM32L051C8T6
STMicroelectronics
Active
LFQFP, QFP48,.35SQ,20
compliant
3A991.A.2
8542.31.00.01
STMicroelectronics
0.65
2022-07-08 14:47:23
YES
32
NO
CORTEX-M0
25 MHz
NO
YES
NO
S-PQFP-G48
7 mm
YES
7
37
48
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L051C8T7DTR Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T7DTR |
STM32L051C8T6DTR Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T6DTR |
STM32L051C8T3D Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T3D |
STM32L051C8T7TR Microcontrollers and Processors | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T7TR |
STM32L051C8T3 Microcontrollers and Processors | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T3 |
STM32L051C8T3DTR Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T3DTR |
STM32L051C8T7 Microcontrollers and Processors | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T7 |
STM32L051C8T6D Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T6D |
STM32L051C8T6TR Microcontrollers and Processors | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T6TR |
STM32L051C8T7D Microcontrollers and Processors | RISC MICROCONTROLLER | STMicroelectronics | STM32L051C8T6 vs STM32L051C8T7D |