Part Details for STM32L051K8T6 by STMicroelectronics
Results Overview of STM32L051K8T6 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L051K8T6 Information
STM32L051K8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L051K8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83X7780
|
Newark | Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32L051K8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1404 |
|
$2.2900 / $3.3300 | Buy Now |
|
DISTI #
83X7780
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray - Bulk (Alt: 83X7780) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1404 Partner Stock |
|
$2.4400 / $3.3300 | Buy Now |
|
DISTI #
STM32L051K8T6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray - Trays (Alt: STM32L051K8T6) COO: France RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2271 / $1.4024 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU COO: France RoHS: Compliant Min Qty: 1 | 7180 |
|
$1.5000 / $2.5200 | Buy Now |
|
DISTI #
STM32L051K8T6
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP32, 1.65÷3.6VDC Min Qty: 1 | 68 |
|
$3.1200 / $3.7800 | Buy Now |
|
DISTI #
STM32L051K8T6
|
Avnet Silica | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 32Pin LQFP Tray (Alt: STM32L051K8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitUltraLowPowerSTM32LARMCortexM0+RISC64kBFlash32-PinLQFPTray | 23500 |
|
RFQ | |
|
DISTI #
STM32L051K8T6
|
EBV Elektronik | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 32Pin LQFP Tray (Alt: STM32L051K8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
|
LCSC | ARM-M0 32MHz 27 LQFP-32(7x7) Microcontrollers RoHS | 880 |
|
$1.6021 / $2.5924 | Buy Now |
|
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 32LQFP | 20000 |
|
$1.3769 / $2.0653 | Buy Now |
US Tariff Estimator: STM32L051K8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L051K8T6
STM32L051K8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L051K8T6 Part Data Attributes
|
|
STM32L051K8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L051K8T6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | LQFP, QFP32,.35SQ,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | NO | |
| CPU Family | CORTEX-M0 | |
| Clock Frequency-Max | 25 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 32 | |
| Number of Timers | 5 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 32 MHz | |
| Supply Current-Max | 6.8 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin (Sn) - immersion | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
STM32L051K8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L051K8T6 is 32 MHz.
-
The STM32L051K8T6 has 64 KB of flash memory.
-
Yes, the STM32L051K8T6 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
No, the STM32L051K8T6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
Yes, the STM32L051K8T6 can be used in industrial temperature range (-40°C to 85°C), but it requires a specific qualification and testing process.