-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1145
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M0+, 32 Mhz, 32 Kb, 8 Kb, 32, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32L052K6T6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3383 |
|
$3.2400 / $4.9400 | Buy Now |
DISTI #
497-17824-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
475 In Stock |
|
$1.9470 / $4.0300 | Buy Now |
DISTI #
STM32L052K6T6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: STM32L052K6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9656 / $2.2367 | Buy Now |
DISTI #
511-STM32L052K6T6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 11519 |
|
$1.8800 / $3.8800 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 11519 |
|
$2.2500 / $3.8300 | Buy Now |
|
Future Electronics | STM32 Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 13Tray |
|
$1.7200 / $1.9400 | Buy Now |
|
Ameya Holding Limited | STM32 Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 | 15377 |
|
RFQ | |
DISTI #
STM32L052K6T6
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray (Alt: STM32L052K6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 1250 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 32KB FLASH 32LQFP / ARM? Cortex?-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) | 2260 |
|
RFQ | |
DISTI #
STM32L052K6T6
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray (Alt: STM32L052K6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L052K6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L052K6T6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L052K6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L052K6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L052K6T7 | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM32L052K6T6 vs STM32L052K6T7 |
STM32L052K6T7TR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM32L052K6T6 vs STM32L052K6T7TR |