-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9940
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 32Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Stmicroelectronics STM32L100RCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4080 |
|
$5.2600 / $7.6700 | Buy Now |
DISTI #
497-17513-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1324 In Stock |
|
$3.6050 / $6.9200 | Buy Now |
DISTI #
STM32L100RCT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32L100RCT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.4749 | Buy Now |
DISTI #
511-STM32L100RCT6
|
Mouser Electronics | ARM Microcontrollers - MCU Value Line M3 ARM 32 Kbytes 32 MHz RoHS: Compliant | 1643 |
|
$3.6000 / $7.2700 | Buy Now |
|
STMicroelectronics | Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB RoHS: Compliant Min Qty: 1 | 1643 |
|
$3.5400 / $7.1300 | Buy Now |
|
Future Electronics | STM32L Series 256 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.4300 | Buy Now |
|
Future Electronics | STM32L Series 256 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.4300 / $3.9700 | Buy Now |
|
Future Electronics | STM32L Series 256 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.4300 | Buy Now |
|
Future Electronics | STM32L Series 256 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.5900 / $3.8000 | Buy Now |
DISTI #
STM32L100RCT6
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP64, 1.8÷3.6VDC, STM32L1 Min Qty: 1 | 0 |
|
$4.2300 / $5.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L100RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L100RCT6
STMicroelectronics
Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 9.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L100RCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L100RCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L100RCT7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L100RCT6 vs STM32L100RCT7TR |